CSTNE10M0G550000R0 by Murata Manufacturing Co Ltd

Overview of CSTNE10M0G550000R0 by Murata Manufacturing Co Ltd.

The CSTNE10M0G550000R0 by Murata Manufacturing Co Ltd. is a high-quality Ceramic Resonator designed for precise frequency control in a wide range of electronic applications. Offering a nominal operating frequency of 10 MHz with frequency stability of 0.2% and a tolerance of 5000 ppm, this component provides reliable performance for demanding applications. The device features a compact surface-mount design, encapsulated in a small 3-pin SMD package measuring just 3.2×1.3×0.7 mm, which makes it suitable for inclusion in space-constrained electronic assemblies. It supports a wide operating temperature range from -40°C to 85°C, ensuring functionality across various environmental conditions. The CSTNE10M0G550000R0 is also RoHS compliant and meets the REACH compliance code, affirming its manufacturing within stringent environmental standards. Its additional features include tape and reel (TR) packaging and embossed, 7-inch packaging format, facilitating automated assembly processes and offering ease of integration for manufacturers. As part of the electronic parts subcategory of Ceramic Resonators with the crystals/resonators category, the CSTNE10M0G550000R0 stands out for its balance between performance, reliability, and environmental compliance.

Industry Applications for CSTNE10M0G550000R0

The CSTNE10M0G550000R0 is versatile enough to be utilized across various industry segments due to its precision frequency control, robust environmental compliance, and compact footprint. While automotive is a significant sector, there are numerous potential applications across different fields. It’s important to remember that these applications are conceptual and should be verified by engineering and design teams.

  • Automotive: Given its robust operating temperature range and precision, the CSTNE10M0G550000R0 could be utilized in automotive electronics, such as infotainment systems, navigation, and telematics devices. Its small size and durability make it ideal for compact, rugged automotive applications.
  • Consumer Electronics: In consumer electronics, such as smartphones, tablets, wearables, and smart home devices, this Ceramic Resonator could provide accurate timing for microcontrollers, communication interfaces, or peripheral device synchronization.
  • Telecommunications: The CSTNE10M0G550000R0 might find use in telecommunications equipment, including base stations, modems, and routers, where precise frequency control is crucial for data transmission reliability and efficiency.
  • Industrial Electronics: Industrial control systems, such as PLCs, sensor networks, and automation systems, might benefit from the CSTNE10M0G550000R0’s precision and reliability, especially in environments with extreme temperature variations.

Note that the potential applications listed here require thorough analysis and validation by professional design teams to ensure compatibility and performance within specific contexts.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, with a particular strength in the development of advanced ceramic materials and technologies. Their portfolio within the Crystal/Resonators category, especially in Ceramic Resonators, is extensive and includes a wide range of parts like the CSTNE10M0G550000R0, designed to meet the needs of various applications, from consumer electronics to automotive and industrial systems. Murata’s resonators and crystals are known for their high precision, reliability, and environmental compliance, incorporating cutting-edge manufacturing processes and materials to meet the demanding requirements of modern electronic devices.

Where to Find CSTNE10M0G550000R0 by Murata Manufacturing Co Ltd

To procure the CSTNE10M0G550000R0, we recommend starting your search on findchips.com, a comprehensive platform for sourcing electronic components. This site allows users to compare current stock levels and pricing from multiple distributors worldwide. Historically, this part has been available from distributors including Perfect Parts Corporation, CHIPMALL.COM LIMITED, Chip1Stop, Avnet Asia, and many others such as TME, TTI, Quest Components, Verical, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to find the most up-to-date availability and competitive pricing, it’s essential to visit findchips.com. You can also explore other Ceramic Resonators that might be offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring you find the best part for your specific application needs.

Compare pricing for CSTNE10M0G550000R0 and other Ceramic Resonators / Crystals/Resonators at findchips.com