ECMF02-2AMX6 by STMicroelectronics

Overview of ECMF02-2AMX6 by STMicroelectronics

The ECMF02-2AMX6 is a common-mode filter with ESD (ElectroStatic Discharge) protection designed primarily for USB 2.0 and MIPI/MDDI interfaces. Manufactured by STMicroelectronics, this compact component is housed in a micro QFN-6L (Quad-Flat No-leads) package, featuring a total of 6 pins. It is specifically engineered to provide EMI (Electromagnetic Interference) filtering and static protection to two data lines. One of the key attributes of the ECMF02-2AMX6 is its compliance with ROHS standards, ensuring its suitability for use in a wide range of products targeting global markets. The filter’s specifications highlight its performance capabilities, including a maximum DC resistance of 2.5 Ω and an operating temperature range from -40 °C to 85 °C. These specifications make it an excellent choice for applications requiring both signal integrity and protection against electrical surges.

Industry Applications for ECMF02-2AMX6

The diversity in features of the ECMF02-2AMX6 allows it to serve a wide range of industries with various application needs. Below are some conceptual industry applications that could potentially benefit from this component:

  • Healthcare: In medical devices such as patient monitors, which require reliable communication interfaces, the ECMF02-2AMX6 can offer essential protection against ESD that might occur during use in a highly sensitive environment. Devices benefit from the filter’s ability to maintain signal integrity for accurate data transmission.
  • Telecommunications: For telecommunications equipment, such as routers and switches, which manage extensive data flow, this component could serve to ensure the protection of data lines from EMI and static disturbances, thereby maintaining the quality and reliability of connections.
  • Automotive: Within the automotive sector, systems like infotainment and vehicle diagnostics interfaces, which utilize USB 2.0 or similar protocols, could integrate the ECMF02-2AMX6 to safeguard against external interference and static electricity, which is common in the automotive environment.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops, which rely heavily on USB interfaces for data transfer and charging, might incorporate this part to enhance protection and prolong the life of the device.

It is crucial to note that these potential applications are illustrative and require thorough analysis and validation by engineering and procurement teams to ensure compatibility and functionality within specific product designs.

About STMicroelectronics.

STMicroelectronics is a global leader in the semiconductor industry, developing and delivering a broad spectrum of electronic components, including a variety of filters. In the domain of Data Line Filters, STMicroelectronics stands out with offerings like the ECMF02-2AMX6, showcasing their commitment to providing state-of-the-art solutions for data integrity and protection. Their portfolio is not limited to common mode filters but extends to various other filters catering to a wide range of applications across different sectors. STMicroelectronics is recognized for its innovative approach and dedication to quality, sustainability, and compliance with global standards, which is reflected in their ROHS compliant products and adherence to international safety and performance specifications.

Where to Find ECMF02-2AMX6 by STMicroelectronics

To procure the ECMF02-2AMX6, the first port of call should be findchips.com. Here, you can explore current stock levels, pricing, and availability from a range of distributors. To locate alternate parts or different manufacturers offering similar components, leveraging the site’s comprehensive database for Data Line Filters can provide broader insight and options. Historically, the part has been available through distributors such as LCSC, DigiKey, Mouser Electronics, and Future Electronics, to name a few. However, availability can fluctuate, and for the most up-to-date information, Findchips.com remains the most reliable resource.

Compare pricing for ECMF02-2AMX6 and other Data Line Filters / Filters at findchips.com