CRCW040210R0FKED by Vishay Intertechnologies

Overview of CRCW040210R0FKED by Vishay Intertechnologies

The CRCW040210R0FKED component by Vishay Intertechnologies is a fixed resistor, characterized by its metal glaze/thick film technology. This surface mount resistor has a power rating of 0.063W, a resistance value of 10 ohms, precision within ±1% tolerance, and operates with a 100 ppm/°C temperature coefficient. Designed for resilience, it supports a wide operating temperature range from -55 °C up to 155 °C, which assures functionality under various environmental conditions. Moreover, its 0402 package size, also recognized in metrics as 1005, makes it suitable for compact and dense circuit designs. This component is also noted for its compliance with RoHS standards, meaning it’s manufactured with environmentally safe materials, garnering an additional attribute for laser trimmability which enhances its precision qualities. The part’s rated specifications include a working voltage of 50V and it is AEC-Q200 qualified, denoting its suitability for automotive applications. Additionally, the resistor is surface mount, facilitating its integration into modern printed circuit boards (PCBs).

Industry Applications for CRCW040210R0FKED

The CRCW040210R0FKED resistor has versatile applications across a variety of industries thanks to its robust specifications and reliability. While the potential applications listed are conceptual and should be validated by engineering and design teams, they illustrate the component’s broad utility.

  • Internet of Things (IoT): In IoT devices, space, and power efficiency matter tremendously. The compact size and low power dissipation of the CRCW040210R0FKED make it potentially ideal for wearables, smart home devices, and sensor networks.
  • Automotive: Given its AEC-Q200 qualification, this resistor might find its application in automotive electronics such as control units, navigation, entertainment systems, and safety features, where reliability under varying temperatures is crucial.
  • Consumer Electronics: In consumer electronics like smartphones, tablets, and gaming consoles, the CRCW040210R0FKED could possibly be employed for its precision resistance, contributing to device performance and battery life optimization.
  • Environmental Monitoring: For equipment tasked with environmental data collection, the high temperature coefficient of resistance (TCR) and stability of this part could benefit sensors and monitoring systems, ensuring accurate readings across temperature fluctuations.
  • Telecommunications: Communication equipment requires components that offer precision and reliability. The specifications of the CRCW040210R0FKED might suit applications in network hardware, RF and signal conditioning modules.

These are hypothetical applications based on the component’s technical parameters and compliance certifications. Integration into any of these systems would necessitate thorough technical evaluation and compatibility assessment.

About Vishay Intertechnologies

Vishay Intertechnologies is a global manufacturer and supplier known for a broad spectrum of electronic components, including an extensive range of resistors. In terms of Metal Glaze/Thick Film Resistors, Vishay’s offerings include products like the CRCW040210R0FKED, recognized for their reliability, precision, and performance. Vishay Intertechnologies caters to a diversified market, encompassing everything from automotive and industrial to consumer electronics, underscored by a commitment to innovation, quality, and service. Their products, particularly those within the realm of resistors, are highly sought after for applications demanding high accuracy, stability, and durability. Vishay’s portfolio in resistors encompasses a range from thin film to thick film types, covering general-purpose use to specific high-reliability applications.

Where to Find CRCW040210R0FKED by Vishay Intertechnologies

For those looking to procure the CRCW040210R0FKED resistor, findchips.com offers a comprehensive and up-to-the-minute database of stock levels and pricing from various distributors. To discover alternate parts to the CRCW040210R0FKED that might be offered by Vishay Intertechnologies or other manufacturers, visiting the Metal Glaze/Thick Film Resistors section on findchips.com is recommended. Historically, this part has been available at distributors such as Perfect Parts Corporation, LCSC, Component Electronics, Inc., Avnet Asia, and Mouser Electronics, to name a few. However, to obtain current stock levels and the most competitive pricing, leveraging the tools and resources at findchips.com is advantageous.

Compare pricing for CRCW040210R0FKED and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com