Overview of HCPL-063L-500E by Broadcom Limited
The HCPL-063L-500E is a Logic IC Output Optocoupler with dual elements, designed to provide 3750V of isolation at a data rate of 15MBps. This component falls under the Optocoupler subcategory in the broader Optoelectronics category. Manufactured by Broadcom Limited, this RoHS-compliant device is designed for high-speed digital signal isolation, making it an essential part for applications requiring efficient communication between different voltage domains without the risk of electrical noise interference.
Key attributes of the HCPL-063L-500E include its configuration which features separate, two channels, allowing for versatile application in circuit designs. Its isolation voltage capability of up to 3750V ensures reliable performance in environments where electrical isolation is critical for safety and signal integrity. With a maximum forward current of 0.015A and an on-state current maximum of 0.05A, combined with a nominal data rate of 15 MBps, this Optocoupler is engineered for power efficiency and high-speed operation. The component supports a broad operating temperature range from -40°C to 85°C, accommodating various industrial and commercial environments.
Beyond its technical specifications, the HCPL-063L-500E’s surface mount design and its packaging in an SOIC-8 format facilitate ease of integration into printed circuit boards (PCBs), making it suitable for high-density electronic assemblies. The Logic IC Output Optocoupler by Broadcom is also recognized by UL, adding an additional layer of reliability and trust in its performance and safety standards.
Industry Applications for HCPL-063L-500E
The HCPL-063L-500E by Broadcom Limited is versatile, finding its place in several key industries and applications that require high-speed data transmission and electrical isolation. Potential application areas for this Optocoupler include:
- Industrial Automation: In systems where precise control and monitoring of machinery and processes are paramount, the HCPL-063L-500E can facilitate communication between control units and actuators without the risk of interference, thereby enhancing operational safety and efficiency.
- Motor Control Systems: For controlling motors in both industrial and consumer applications, this Optocoupler might be integrated into drive circuitry to provide signal isolation between low-level control logic and high-power motor drive circuits, thereby protecting sensitive components from high voltage or current spikes.
- Renewable Energy Systems: Within solar inverters or wind turbine control systems, the HCPL-063L-500E can serve to isolate monitoring signals from the high power circuits, ensuring reliable operation and long-term durability of the system under varying environmental conditions.
- Communications Equipment: Its fast data rate makes it suitable for use in communication interfaces where electrical noise isolation is crucial for maintaining data integrity across isolated circuits.
These applications are only illustrative and should be analyzed and verified by engineering and design teams to ensure the HCPL-063L-500E meets specific project requirements. The part’s configuration as separate, two channels, along with its high isolation voltage and fast response time, make it a flexible choice for many applications requiring robust electrical isolation.
About Broadcom Limited.
Broadcom Limited is a globally recognized leader in the development and manufacturing of a wide range of semiconductor and infrastructure software solutions. In the realm of Optoelectronics, and more specifically within the Optocoupler category, Broadcom has established itself as a key player through the production of high-quality and reliable components. The HCPL-063L-500E is just one example of Broadcom’s commitment to excellence in the field of optical isolation technology. Broadcom Limited’s portfolio includes a variety of Optocoupler components designed to meet the diverse needs of modern electronic systems, making them a go-to manufacturer for engineers and procurement professionals alike.
Where to Find HCPL-063L-500E by Broadcom Limited
For those looking to purchase the HCPL-063L-500E, findchips.com provides a comprehensive platform to check current stock levels and pricing from a wide range of distributors. This part, in addition to other types of Optocoupler, can be found through various distributors. While the part has historically been available at distributors such as Win Source Electronics, Perfect Parts Corporation, New Advantage Corporation, and DigiKey, among others, it is essential to visit findchips.com to get the most up-to-date availability and competitive pricing information.
Given the critical role of components like the HCPL-063L-500E in a wide range of technologies and systems, ensuring access to reliable sources of these parts is crucial for seamless procurement processes. Findchips.com offers an efficient way to compare options from multiple distributors, making it easier for engineering and procurement professionals to make informed decisions quickly.