PMEG10010ELRX by Nexperia

Overview of PMEG10010ELRX by Nexperia

The PMEG10010ELRX by Nexperia is characterized as a 100 V, 1 A low leakage current Schottky barrier rectifier, designed for applications requiring efficient and reliable voltage rectification. Housed in an SOD-123W package, this rectifier diode is a single, silicon-based component that features a repetitive peak reverse voltage of 100V and an average forward current of 1A. Its maximum forward voltage is specified as 770 mV, with a forward surge current capacity of 50A. This component boasts RoHS compliance, ensuring it meets global environmental and safety standards.

This part’s physical configuration is encapsulated in a small outline, dual-terminal SOD-123W package, making it suitable for low-to-medium power applications where space efficiency is critical. Its peak reverse voltage rating and low forward voltage drop underscore its efficiency in minimizing energy loss during rectification. The device operates over a wide temperature range, from -55 °C to 175 °C, making it versatile across different environments. Moreover, with a moisture sensitivity level of 1, it showcases remarkable durability and reliability in harsh conditions.

Industry Applications for PMEG10010ELRX

The PMEG10010ELRX has potential applications across a wide range of industries, leveraging its rectification capabilities and efficient power conversion. However, it’s essential to underline that these potential applications are conceptual and would require validation by engineering and design teams focusing on the specific demands of their projects.

  • Consumer Electronics: This component could be integrated within power supply units for various consumer electronics such as laptops, smartphones, and personal entertainment devices, where efficient power conversion and minimal space utilization are crucial.
  • Renewable Energy Systems: In solar power inverters and other renewable energy applications, the PMEG10010ELRX could play a vital role in converting AC to DC power, thanks to its high voltage and current handling capabilities alongside its low leakage current that is critical for maximizing efficiency.
  • Automotive: The automotive sector, especially in electric vehicle (EV) charging units and power management systems, might benefit from this component’s reliability and robust temperature range, ensuring performance across varying environmental conditions.
  • Industrial Power Systems: Industrial-grade power supplies and UPS systems could also leverage this diode’s efficiency in rectification and its ability to minimize heat generation, which is beneficial in reducing cooling requirements and improving overall system reliability.

About Nexperia

Nexperia, a leader in the production of discrete and MOSFET components and analog ICs, has established a strong reputation within the electronics industry for developing highly reliable products. Specializing in diodes in general and Rectifier Diodes in particular, Nexperia provides a wide range of components designed for efficiency and durability across various applications. The PMEG10010ELRX is part of Nexperia’s extensive portfolio, highlighting the company’s commitment to innovation and quality in the field of semiconductor rectification.

Nexperia’s products are often recognized for their adherence to stringent quality standards, including environmental compliance and reliability under harsh conditions. This approach makes their components well-suited for critical and high-demand applications across the automotive, industrial, and energy sectors, among others. The company’s comprehensive lineup of diodes, including Schottky, fast recovery, and switching diodes, underscores its expertise and varied offerings to meet the specific needs of engineers and designers.

Where to Find PMEG10010ELRX by Nexperia

Procuring the PMEG10010ELRX diode involves identifying reliable distributors with current stock levels and competitive pricing. Interested buyers are recommended to search on findchips.com to not only track the availability of the PMEG10010ELRX but also to compare it against other Rectifier Diodes that might fit their application requirements. While this part has been historically available through distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and EBV Elektronik, stock levels and distributor listings are dynamic and subject to change. Thus, accessing the most current information on findchips.com will provide buyers with up-to-date availability and pricing from a broad range of distributors.

Compare pricing for PMEG10010ELRX and other Rectifier Diodes / Diodes at findchips.com