MBR10100G by onsemi

Overview of MBR10100G by onsemi

The MBR10100G is a Schottky Power Rectifier characterized by its switch-mode operation, designed to handle a repetitive peak reverse voltage of 100V and an average forward current of 10A. Housed in a TO-220AC 2-lead package, this component is notable for its efficiency and low power loss, making it a suitable choice for high-frequency and high-efficiency applications. The MBR10100G stands out with its maximum forward voltage of 800mV, which is designed to provide efficient performance in various power rectification scenarios. Being a product of onsemi, this Rectifier Diode is also RoHS compliant, reflecting a commitment to environmental sustainability.

Based on its part data attributes, the MBR10100G features a silicon diode element material and operates within a broad temperature range from -65°C to 175°C. It is capable of handling a maximum of 150A for non-repetitive peak forward current. The device’s plastic/epoxy package body and through-hole terminal form contribute to its versatility and ease of integration into a wide range of electronic circuits. The Schottky technology utilized in the MBR10100G ensures low forward voltage drop and rapid switching capabilities. As of the current writing, the factory lead time for this part is 70 weeks and 4 days, indicating planning ahead for procurement is advisable.

Industry Applications for MBR10100G

Given its specifications and performance characteristics, the MBR10100G can potentially serve a diverse array of industry applications. While onsemi suggests its use in Energy and Power Systems and Renewable Energy, its properties allow for a broader range of applications:

  • Power supply units for consumer electronics, where efficient power conversion and heat management are crucial. The low power loss feature of MBR10100G makes it an attractive option for power supplies aiming for higher efficiency.
  • Solar power inverters in the renewable energy sector might benefit from the MBR10100G’s ability to handle high surge currents and its efficiency in power conversion, contributing to better system efficiency and reliability.
  • Automotive applications, including electric vehicle (EV) charging stations and power distribution systems, could utilize the MBR10100G for its high-temperature operation capability and efficient power management.
  • Industrial power systems that require robust and efficient rectification could also find the MBR10100G suitable due to its high thermal and electrical performance.

It is important to note that these potential applications are conceptual and illustrative. Engineering and design teams should perform a detailed analysis to verify the suitability of MBR10100G for specific applications.

About onsemi

onsemi is a leading manufacturer in the semiconductor industry, specializing in the design and production of energy-efficient electronics. The company has a broad portfolio of products, but it has made significant contributions to the field of Rectifier Diodes and general diode technology. onsemi is renowned for leveraging innovative materials and process technologies to address the increasing demand for energy efficiency across a variety of industries. Its product line, including the MBR10100G and similar parts, showcases onsemi’s expertise in creating solutions that reduce global energy use. The company’s commitment to sustainability is further exemplified by ensuring that its products, like the MBR10100G, are RoHS compliant, minimizing the environmental impact of electronic components.

Where to Find MBR10100G by onsemi

For those interested in purchasing the MBR10100G, research and comparison of stock levels and pricing can be conducted on findchips.com. This platform offers up-to-date information on availability from various distributors, ensuring you find the best option for your procurement needs. While the MBR10100G has historically been available through distributors such as New Advantage Corporation, EBV Elektronik, Component Electronics, Inc, and CHIPMALL.COM LIMITED, it’s crucial to visit findchips.com to get the current stock levels and pricing. Additionally, findchips.com can be used to explore alternate Rectifier Diodes that might be offered by onsemi or other manufacturers, helping identify the best part for your application.

Compare pricing for MBR10100G and other Rectifier Diodes / Diodes at findchips.com