Overview of MBR230LSFT1G by onsemi
The MBR230LSFT1G is a Schottky Power Rectifier characterized by its surface mount configuration in a SOD-123FL 2 lead package. Rated for 30 V and 2.0 A, this component is designed for applications requiring efficient, low-voltage rectification. The device’s maximum forward voltage is specified at 430 mV, indicating its efficiency in forward biased conditions. With a peak forward surge current capability of 40A, the MBR230LSFT1G is also equipped to handle momentary high current spikes. Compliance with RoHS standards ensures its suitability for use in environmentally sensitive applications. This component falls under the subcategory of Rectifier Diodes within the broader category of diodes, highlighting its specialized function in rectifying circuits. The part is currently in active production as per onsemi, featuring a matte tin terminal finish and a plastic, epoxy package body material suitable for standard SMD assembly processes. Its operational temperature range extends from -55°C to 125°C, accommodating various environmental conditions.
Industry Applications for MBR230LSFT1G
The potential applications for the MBR230LSFT1G span across various key industries, leveraging its rectification capabilities and design features. It is important to note that while the following use cases are viable based on the part’s specifications, actual application should be thoroughly analyzed and verified by engineering and design teams.
- Renewable Energy Systems: In solar power inverters or wind turbine power systems, the MBR230LSFT1G could possibly serve in power conditioning circuits to efficiently convert and manage energy harvested from renewable sources.
- Automotive Electronics: Given its robust design and operational temperature range, this device might find use in automotive applications such as power regulators, and battery charging systems, especially in electric and hybrid vehicles requiring efficient power management.
- Aerospace and Defense: In high-reliability settings such as satellite power systems or aerospace vehicle electronics, the MBR230LSFT1G’s ability to handle high surge currents and operate across a wide temperature range could be potentially critical for mission-critical applications.
- Space Technology: Its compact size and efficiency make it suitable for space applications where power efficiency and minimization of space are paramount. The device’s characteristics might be leveraged in power supplies within satellites or other space exploration equipment.
- Energy and Power Systems: The MBR230LSFT1G can possibly be utilized in power supply circuits, voltage regulators, and protection circuits where efficient conversion and control of voltage and current are required.
These potential applications are illustrative and underline the versatile nature of the MBR230LSFT1G, highlighting its suitability across a wide array of high-demand environments.
About onsemi
onsemi, the manufacturer of MBR230LSFT1G, is a prominent player in the semiconductor industry, known for its comprehensive range of components including a wide array of diodes with a special focus on Rectifier Diodes. The company excels in producing energy-efficient solutions and components that find applications in various high-growth fields such as automotive, industrial, and consumer electronics. onsemi’s commitment to innovation and reliability makes its products, including the MBR230LSFT1G, ideal choices for applications requiring high quality and performance. Their portfolio includes a variety of devices designed to meet the specific needs of modern electronic circuits, emphasizing energy savings and compactness without compromising on performance.
Where to Find MBR230LSFT1G by onsemi
For those interested in procuring the MBR230LSFT1G, findchips.com offers a comprehensive platform to research current stock levels and pricing from a variety of distributors. By comparing offerings, you can ensure you are getting the best deal for your specific needs. Historically, this part has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, LCSC, and EBV Elektronik. However, availability can fluctuate, so it is recommended to check findchips.com for the most current information. Additionally, for those seeking alternatives or similar components, the Rectifier Diodes section on findchips.com can be used to explore other options offered by onsemi or other manufacturers, potentially suiting different requirements or specifications.