Overview of MBRS190T3G by onsemi
The MBRS190T3G is a high-performance Schottky Power Rectifier designed for surface mount (SMB) applications. It is capable of handling repetitive reverse voltage up to 90V and offers a forward current (If(Av)) of 1A. The diode’s configuration is single, encapsulated within a DO-214AA (SMB) package, and it requires a maximum forward voltage (Vf) of 750mV to conduct. Notably, it supports a high forward surge current of up to 50A, making it adept at dealing with overcurrent conditions. Manufactured by onsemi, this rectifier diode is notable for its ROHS compliance, ensuring it meets the latest environmental standards regarding hazardous substances.
This component’s notable features include a maximum operating temperature of 175°C and a minimum of -65°C, making it highly versatile across a range of operating conditions. It is fabricated from silicon, utilizing Schottky technology which is known for its efficiency and speed, thereby reducing power loss and improving performance in various applications. Its package body material is plastic/epoxy, with a matte tin terminal finish for reliable solderability. Factory lead time for the MBRS190T3G, as of the current writing, is approximately 68 weeks, which highlights the importance of planning for procurement within project timelines.
Industry Applications for MBRS190T3G
The MBRS190T3G by onsemi finds potential applications across a diverse array of industries, thanks to its robust specifications and Schottky technology. While these applications are illustrative and require verification by engineering and design teams, here are several possible use cases:
- Energy and Power Systems: It might be used in power supply circuits, DC-DC converters, or as a freewheeling diode in power inverters to improve efficiency and power density, thanks to its low forward voltage drop and high surge capability.
- Transportation and Logistics: In electric vehicles (EVs) and charging stations, the MBRS190T3G could potentially provide polarity protection and improve charging efficiency. Its high temperature range makes it suitable for the varying operational environments encountered in transportation applications.
- Renewable Energy: This diode may find use in solar power inverters and wind turbine power systems, where it can efficiently manage the flow of electrical power from renewable sources to the grid or storage systems.
- Automotive: Due to its robustness and high surge current capability, the MBRS190T3G could potentially be utilized in automotive applications where reliability and performance are critical, such as in the power regulation systems of electric and hybrid vehicles.
These potential applications benefit from the component’s efficiency, reliability, and the ability to handle significant voltage and current levels.
About onsemi
onsemi is a leading manufacturer of semiconductor components, with a focus on driving innovations in energy efficiency and creating intelligent power and sensing products that enrich the user experience across various applications. In the realm of Rectifier Diodes, onsemi offers a wide range of products, including the MBRS190T3G, which is a testament to their commitment to delivering high-performance solutions tailored for a diverse spectrum of industry requirements. Their portfolio of diodes is characterized by robust performance, high reliability, and compliance with environmental standards, making them a preferred choice for engineers and procurement specialists alike. By leveraging advanced semiconductor technologies, onsemi continues to innovate in the field of diodes, catering to the evolving needs of the automotive, renewable energy, and power management sectors, among others.
Where to Find MBRS190T3G by onsemi
To procure the MBRS190T3G Schottky Power Rectifier, it is recommended to use findchips.com, which enables users to search for and compare electronic components from various suppliers. By utilizing the website, users can find current stock levels, pricing, and available inventory from a range of distributors. Historically, distributors like New Advantage Corporation, Mouser Electronics, DigiKey, and Newark have stocked the MBRS190T3G. It’s important for buyers to verify current availability and pricing through findchips.com, as it offers the most up-to-date information. Additionally, for those seeking alternatives, findchips.com also lists other Rectifier Diodes from onsemi and various manufacturers, which could provide similar functionality to the MBRS190T3G.