MC33161DG by onsemi

Overview of MC33161DG by ON Semiconductor

The MC33161DG is a universal voltage monitor integrated circuit (IC) housed in an SOIC-8 narrow body package, designed for supervising or monitoring voltages. Manufactured by ON Semiconductor, this IC is highly adaptable and can monitor two voltages simultaneously, which is indicative of its capacity for dual monitoring capabilities. The MC33161DG operates on a wide supply voltage range from 2V to 40V, making it versatile for various applications. The device features two monitors, with an operating temperature range from -40°C to +105°C, demonstrating its reliability in challenging environments.

Additionally, this voltage supervisor IC stands out for its low supply current maximum of 0.7 mA, minimizing power consumption. Its nominal supply voltage is 5V, but with the flexibility to work effectively across its broad supply voltage range, it is suitable for diverse electrical engineering projects and systems. Another notable attribute is the 1.27V threshold voltage, indicating the minimum voltage threshold the device can detect and monitor effectively. Its robust design includes a moisture sensitivity level (MSL) of 1, suggesting it has a reduced risk of moisture-induced damage, and it is also compliant with RoHS and Reach standards, underscoring its safety and environmental compliance.

Industry Applications for MC33161DG

The MC33161DG has potential for widespread use across a myriad of industries, thanks to its versatility and robust features. Though its applications are vast, here are some key industries and use cases where it could be particularly useful:

  • Energy and Power Systems: In energy management systems, the MC33161DG might be utilized for monitoring supply voltages to ensure stability and reliability across power distribution networks. Its low supply current and wide voltage range make it ideal for such applications, where efficiency and energy conservation are crucial.
  • Transportation and Logistics: For vehicle electronic systems, including electric vehicles (EVs), the MC33161DG could provide vital voltage monitoring to prevent over-voltage or under-voltage conditions that could potentially harm sensitive electronic components.
  • Renewable Energy: In solar inverters or wind turbine control units, this IC might be used to monitor the voltage levels of power generated, ensuring they remain within safe operating limits before being fed into the grid or stored in batteries.
  • Automotive: The automotive industry could employ the MC33161DG in various electronic control systems, battery management systems, and in monitoring the electrical system’s health, particularly in advanced driver-assistance systems (ADAS).

It’s important to note that these potential applications are conceptual and illustrative, requiring rigorous analysis and verification by engineering and design teams to confirm the suitability of the MC33161DG for specific applications.

About ON Semiconductor

ON Semiconductor is a prominent figure in the semiconductor industry, specifically renowned for its power management and power circuit solutions. With a focus on energy efficiency, ON Semiconductor provides a comprehensive portfolio of components that cater to a wide array of applications, from automotive to industrial and consumer electronics. Its commitment to quality and innovation is evident in products like the MC33161DG, which belong to the Power Management Circuits subcategory. ON Semiconductor’s extensive product line showcases their expertise in power management, offering solutions that enhance performance while conserving power.

Where to Find MC33161DG by onsemi

To purchase the MC33161DG or to explore alternative options, it’s recommended to research parts on findchips.com. Here, you can find detailed information on stock availability, pricing, and Power Management Circuits, which might be offered by onsemi or other leading manufacturers. Historically, distributors such as Wuhan P&S, Win Source Electronics, New Advantage Corporation, and EBV Elektronik have carried the MC33161DG. However, due to the dynamic nature of electronic component stock and availability, it’s important to consult findchips.com to get the most current information on where to purchase this part.

Compare pricing for MC33161DG and other Power Management Circuits / Power Circuits at findchips.com