Overview of STTH112A by STMicroelectronics
The STTH112A, manufactured by STMicroelectronics, is a Rectifier Diode that is characterized by its high reliability and robust performance, designed primarily for high-speed switching applications. This component is distinguished by a repetitive peak reverse voltage of 1.2kV and an average forward current rating of 1A. It comes in a DO-214AC package, a popular choice for surface mount technology, offering a compact footprint suitable for dense circuit designs.
The diode features a single configuration, with a maximum forward voltage of 1.9V and a reverse recovery time of 75ns. Additionally, it can handle a forward surge current of up to 18A, making it well-suited for applications that experience occasional overloads. Its 2-pin plastic SMA package is designed to optimize thermal performance and power handling. Moreover, its suitability for high-temperature environments is demonstrated by an operating temperature range up to 175°C. The part’s compliance with RoHS standards highlights its appeal in global markets, aiming for environmental sustainability.
Industry Applications for STTH112A
The STTH112A’s electrical characteristics and package design make it versatile across various industry applications. While the potential uses outlined below are conceptual, they highlight the diode’s adaptability and require further analysis by engineering and design teams to ensure suitability.
- Consumer Electronics: In consumer electronics, the STTH112A could be used in power supplies for laptops, smartphones, and other portable devices, where efficient power conversion and compactness are crucial. Its fast switching characteristic and robust surge handling capacity make it well-suited for the demanding cycles of consumer electronics.
- Energy and Power Systems: This diode potentially plays a role in the power conditioning systems used in grid infrastructure, offering protection and efficiency in power conversion processes. Its high reverse voltage capability and fast recovery time are beneficial for managing transient voltages and enhancing system reliability.
- Renewable Energy: For renewable energy systems, such as solar inverters and wind turbine converters, the STTH112A could help in managing the power being fed into the grid or converted for storage. Its efficiency in handling high-voltage spikes and fast switching are advantages in these applications.
- Automotive Systems: Although not listed among the primary industries, the automotive sector, particularly in electric vehicle (EV) charging systems and power management modules, might benefit from the use of such diodes. The efficiency and reliability of the STTH112A are vital in these high-demand environments.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader known for its broad range of electronic components, including a significant lineup of diodes. In the space of Rectifier Diodes, STMicroelectronics has established a reputation for delivering high-efficiency products, catering to a variety of power and speed requirements. The STTH112A exemplifies the company’s commitment to providing solutions that meet strict performance and reliability standards. STMicroelectronics continues to innovate in this field, offering parts that address the ever-evolving challenges of electronic design across industries.
Where to Find STTH112A by STMicroelectronics
For procurement professionals and engineers looking to integrate the STTH112A into their designs, findchips.com provides a comprehensive tool for sourcing electronic components. To explore stock availability and pricing for the STTH112A and related Rectifier Diodes, FindChips offers real-time data from a variety of distributors. Historically, this part has been available from distributors such as Wuhan P&S, Win Source Electronics, Sense Electronic Company Limited, and LCSC. However, it’s critical to check current stock levels and pricing on FindChips, as availability can vary.