TPS82130SILR by Texas Instruments

Overview of TPS82130SILR by Texas Instruments

The Texas Instruments TPS82130SILR is a 17-V input 3-A step-down converter module with an integrated inductor, designed to convert higher voltage inputs into a lower voltage output efficiently. Packaged in a compact 8-uSiP, it operates over a wide temperature range of -40 to 125 °C, making it highly adaptable to various environments. This Switching Regulator or Controller supports an input voltage range from 3V to 17V, able to provide one output with a minimum output voltage of 900mV and a maximum output current of 3A. Offering flexibility, it also operates in an adjustable mode from 0.9 to 5V. Its features, such as voltage-mode control with pulse width modulation, make it suitable for a wide range of applications. Compliant with RoHS and Reach, it aligns with environmental and safety standards. The TPS82130SILR stands out for its combination of efficiency, versatility, and compactness.

Industry Applications for TPS82130SILR

Given its specifications and capabilities, the TPS82130SILR can serve in various industries. While potential applications are numerous, here are several areas where this component might shine:

  • Consumer Electronics: Devices such as portable computing platforms, wearable technology, and smart devices could leverage the TPS821100SILR for efficient power management, especially where space is at a premium and efficient energy use is critical.
  • Energy and Power Systems: In environments where converting from a higher to a lower voltage efficiently is essential, such as power supply units for telecommunications or server farms, this converter could provide a compact, efficient solution.
  • Transportation and Logistics: Automotive applications, including electric vehicles (EVs) and logistics tracking devices, could benefit from the robust temperature range and efficient power conversion, facilitating better battery management and device performance.
  • Renewable Energy: Solar inverters and other renewable energy sources that require efficient, high-performance power conversion circuits might incorporate the TPS82130SILR to maximize energy efficiency and minimize footprint.
  • Automotive: Beyond EVs, automotive applications such as infotainment systems, advanced driver assistance systems (ADAS), and LED lighting could utilize this step-down converter for its efficiency and compact size.

Note: The potential applications mentioned above are conceptual/illustrative and require thorough analysis and verification by engineering and design teams before implementation.

About Texas Instruments

Texas Instruments (TI) is a leading technology company that designs and manufactures semiconductors and various integrated circuits, which it supplies to electronics designers and manufacturers globally. With a strong focus on innovation, TI has developed a wide range of Switching Regulator or Controllers, including the TPS82130SILR, catering to diverse market needs. TI’s solutions in the Power Circuits domain, particularly in Switching Regulators and Controllers, are designed to meet the requirements of various applications, emphasizing efficiency, reliability, and performance. The company’s commitment to quality and environmental standards makes its products a preferred choice for engineers and procurement professionals alike.

Where to Find TPS82130SILR by Texas Instruments

To purchase the TPS82130SILR or explore alternatives, visit findchips.com. The site aggregates data from multiple distributors to provide up-to-date pricing, stock levels, and technical specifications. For those looking to explore alternative parts in the Switching Regulator or Controllers category, the site offers a comprehensive comparison tool. Historically, the TPS82130SILR has been available from distributors such as Mouser Electronics, DigiKey, Newark, and LCSC. However, for current stock levels and pricing, it’s recommended to check on findchips.com directly.

Compare pricing for TPS82130SILR and other Switching Regulator or Controllers / Power Circuits at findchips.com