Overview of VO14642AABTR by Vishay Intertechnologies
The VO14642AABTR is a MOSFET relay featuring a single-pole, single-throw normally open (SPST-NO) contact configuration. It supports a load current up to 2A and can handle a maximum load voltage of 60V. This part is designed for surface mount technology (SMD) with a 6-pin configuration. The relay puts forward an on-state resistance maximum of 0.25 Ω and boasts an isolation voltage of 5300V, ensuring substantial separation between input and output. The control of the relay is facilitated by a direct current (DC) with a forward current of up to 50mA. Among its notable features are its compliance with the RoHS directive and being identified as UL recognized and CMOS compatible by Vishay Intertechnologies.
This component falls within the Solid State Relays subcategory of Optoelectronics, indicating its role in enabling or blocking electrical power in a circuit without moving parts, using semiconductor devices instead. The relay’s impressive isolation voltage and low on-state resistance make it a reliable choice for various high-performance switching applications.
Industry Applications for VO14642AABTR
The VO14642AABTR’s specifications and capabilities make it suitable for a wide range of industry applications. Here are some key industries with potential use cases:
- Automotive: In automotive systems, the relay could potentially be used for controlling lights, electric motors, or other high-voltage applications within vehicles. Its high isolation voltage and SPST-NO configuration make it ideal for such situations.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controls, this relay might be utilized for managing power flow efficiently and safely, thanks to its robust isolation and load-handling capabilities.
- Aerospace and Defense: The component’s reliability and high isolation voltage could serve well in aerospace and defense for controlling sensitive electronics, communications equipment, or other critical systems where performance and safety are paramount.
- Robotics and Drones: Given the relay’s small form factor and ability to control currents up to 2A, it could find applications in robotics and drones, managing actuator controls or powering mission-critical sensors reliably.
Note that these potential applications are conceptual and illustrative. Actual use requires thorough analysis and verification by engineering and design teams to ensure compatibility and safety.
About Vishay Intertechnologies
Vishay Intertechnologies is a globally recognized leader in the manufacture of electronic components, including an extensive range of products within Optoelectronics and specifically Solid State Relays. The company’s portfolio covers a broad spectrum of technology solutions designed to serve multiple sectors effectively. Vishay’s expertise in developing relays, such as the VO14642AABTR, showcases their commitment to innovation, reliability, and performance. These relays are part of Vishay’s broader line of electronic parts that cater to a wide array of applications, ranging from industrial, automotive, renewable energy, to the demanding sectors of aerospace and defense.
Where to Find VO14642AABTR by Vishay Intertechnologies
Procuring the VO14642AABTR can be efficiently done through findchips.com, where current stock levels and pricing from various distributors are readily available. By exploring the Solid State Relays category, those interested can also find alternate parts by Vishay Intertechnologies or other manufacturers, potentially better suited to specific applications. Historically, distributors such as Perfect Parts Corporation, EBV Elektronik, Mouser Electronics, and Newark have stocked this part, but for the most current availability and best pricing options, checking findchips.com is advised.