HMC713LP3ETR by Analog Devices Inc

Overview of HMC713LP3ETR by Analog Devices Inc.

The HMC713LP3ETR is a Logarithmic Detector/Controller operating in the frequency range from 50 MHz to 8 GHz, packaged in a 16-pin, very thin profile HVQCCN (Heat Sink/Slug Chip Carrier). This specialized RF component, manufactured by Analog Devices Inc., is designed to accurately measure and control signal strength across a wide frequency range. Its ability to detect signal levels from 50 MHz up to 8 GHz positions it as a versatile component for use in a variety of RF and microwave applications. The HMC713LP3ETR is characterized by its high logarithmic linearity, making it suitable for signal strength detection applications where precise measurement is critical.

This part is noted for its robust design, featuring a wide operating temperature range from -40°C to +85°C, which underscores its utility in industrial-grade applications. Despite being marked as obsolete in its life cycle status, this component remains relevant for many designs, particularly for those applications that require reliable performance across a broad frequency spectrum. Furthermore, the HMC713LP3ETR supports a supply voltage range from 2.7V to 5.5V, accommodating a broad variety of power supplies, and is offered in a plastic/epoxy package that ensures mechanical robustness and reliability.

Industry Applications for HMC713LP3ETR

The HMC713LP3ETR from Analog Devices Inc. can serve a wide array of applications across various industries due to its broad frequency range and precise logarithmic detection capability. While the part finds its use predominantly within the RF domain, it’s important to bear in mind that the following applications are based on its specifications and should be further analyzed and verified by engineering and design teams.

  • Consumer Electronics: Devices such as wireless receivers, broadband internet devices, and satellite communication systems might leverage the HMC713LP3ETR for its ability to perform precise signal strength measurements which are critical for optimizing user experiences.
  • Audio and Video Systems: The component could potentially find applications in high-frequency audio and video broadcasting equipment, where maintaining signal integrity is crucial for quality transmission.
  • Entertainment and Gaming: Given the increasing demand for seamless and high-speed wireless connectivity in gaming devices and entertainment systems, the HMC713LP3ETR could be utilized to enhance signal detection and control capabilities.
  • Telecommunications: With its broad frequency range, this part is well-suited for use in communication infrastructure, such as base stations and network repeaters, to help manage signal strength and optimize bandwidth usage efficiently.

It’s worth noting that the value brought by the HMC713LP3ETR to these applications is largely due to its wide operating frequency range, high detection linearity, and the robust design that enables performance in various environmental conditions.

About Analog Devices Inc.

Analog Devices Inc. is a leading manufacturer of Other Logic ICs, among other electronic components, renowned for their precision and performance. Within the realm of logic and specifically in the subcategory of Other Logic ICs, Analog Devices Inc. boasts an extensive portfolio that encompasses a wide range of functionalities tailored towards various applications in industrial, automotive, healthcare, and consumer electronics sectors. The HMC713LP3ETR is one such example, exemplifying the company’s commitment to advanced technology and innovation in the field of RF and microwave detection and control. Through their continuous research and development efforts, Analog Devices Inc. has remained at the forefront of delivering solutions that meet the ever-evolving needs of the technology landscape.

Where to Find HMC713LP3ETR by Analog Devices Inc

For those interested in purchasing the HMC713LP3ETR, or exploring similar Other Logic ICs, visit findchips.com. Findchips.com offers comprehensive data on availability, pricing, and sourcing options from various distributors. Historically, the part has been available at distributors like Perfect Parts Corporation, Chip1Cloud, and Rochester Electronics. However, to obtain current stock levels, pricing, and potential alternative parts, visiting Findchips directly will yield the most up-to-date information. It’s an essential resource for procurement professionals and engineers alike, facilitating the search and acquisition process of electronic components comprehensively.

Compare pricing for HMC713LP3ETR and other Other Logic ICs / Logic at findchips.com