Overview of 04026D226MAT2A by Kyocera AVX Components
The 04026D226MAT2A by Kyocera AVX Components is a Ceramic Chip Capacitor designed for general-purpose applications, featuring a capacitance of 22µF and a voltage rating of 6.3V. This component falls into the Ceramic Capacitors subcategory, which is a part of the broader Capacitors category. It has a ±20% capacitance tolerance and utilizes the X5R dielectric material, which provides a stable capacitance value across a wide temperature range of -55ºC to +85ºC. The 04026D226MAT2A is packaged in a 0402 (1005 metric) size, with dimensions of 1.0mm x 0.5mm x 0.9mm, making it suitable for high-density applications where board space is at a premium. Furthermore, it is designed for surface mount technology (SMT) with Sn/NiBar terminals for reliable soldering. This capacitor is both Pb-free and RoHS compliant, ensuring compatibility with environmentally friendly manufacturing processes.
Industry Applications for 04026D226MAT2A
The 04026D226MAT2A capacitor might be utilized in various industries due to its general-purpose nature and robust performance characteristics. Its applications could span energy and power systems, transportation and logistics, renewable energy, and automotive sectors. Here are some potential use cases:
- Energy and Power Systems: In power supply circuits, for smoothing and filtering applications where stability over a wide temperature range is crucial. This could also include power management systems for telecommunications and data centers where reliable performance is essential.
- Transportation and Logistics: Within control modules for tracking and monitoring systems, where the capacitor’s small size and reliability under varying environmental conditions are beneficial. Its durability makes it suitable for systems exposed to different climates and rough handling.
- Renewable Energy: In inverters and converters used in solar and wind energy systems. The 04026D226MAT2A could help manage the energy fluctuations inherent to these systems, ensuring stable operation and contributing to efficient energy conversion.
- Automotive: For use in infotainment systems, sensor modules, and power control units where its small form factor and resilience to temperature changes would be valuable. The automotive industry’s demanding reliability standards make the quality and consistency of components like the 04026D226MAT2A crucial.
These potential applications are conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams to ensure suitability and reliability in specific contexts.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer of electronic components, with a strong focus on the design and production of Ceramic Capacitors. The 04026D226MAT2A is one of the many high-quality parts they offer within this category. Kyocera AVX maintains a reputation for producing components that excel in reliability, performance, and durability, making them a preferred choice for engineers and procurement specialists across various industries. The company’s range of Ceramic Capacitors includes a variety of capacitance values, voltage ratings, and sizes, catering to the broad needs of the electronics industry. Kyocera AVX’s commitment to research and development, along with its use of advanced manufacturing technologies, ensures their products meet the highest standards for quality and consistency.
Where to Find 04026D226MAT2A by Kyocera AVX Components
To purchase the 04026D226MAT2A capacitor and explore similar components, visit findchips.com. Our site provides a comprehensive database of Ceramic Capacitors offered by Kyocera AVX Components and other manufacturers. This platform allows you to compare current stock levels, pricing, and specifications from various distributors to find the best option for your application needs. Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, CHIPMALL.COM LIMITED, and Avnet Asia, among others. However, inventory can fluctuate, so visiting findchips.com will provide you with the most current availability and pricing information.