Overview of 43025-0800 by Molex
The 43025-0800 is a connector housing receptacle with 8 positions, part of the Micro-Fit 3.0 43025 series. It is designed for use with Molex Micro-Fit 3.0 43030, 45773, and Micro-Fit RMF 46235 series socket contacts. This part features a pitch spacing of 3mm and is intended for crimp termination. The connector is notable for its locking mechanism, providing secure attachment and reliable connectivity. Its insulator is black and made of polyamide, ensuring durability and resistance to environmental factors. As a board connector, it offers a straight orientation with a female contact gender. The 43025-0800 is RoHS compliant, indicating that it is free from hazardous materials, thereby making it suitable for a wide array of applications in various industries.
Its part life cycle code is “Active,” indicating that it is currently in production and available for new designs and replacement parts. The connector operates within a temperature range of -40°C to +105°C, making it versatile for use in both extreme cold and hot conditions. The current rating (signal) for this connector is 2.5A, with an insulation resistance of 1,000,000,000 Ω and a contact resistance of 10 mΩ. Its locking feature and UL 94V-0 flammability code demonstrate a focus on safety and reliability, critical aspects for electrical connectors in various applications.
Industry Applications for 43025-0800
The 43025-0800 by Molex may potentially serve a wide range of industry applications due to its versatile features. Here are some key industries with possible use cases for this part:
- Energy and Power Systems: Given its durability and operating temperature range, the 43025-0800 could potentially be used in equipment for power distribution systems, renewable energy setups such as solar panels, and energy storage units. Its role might include facilitating secure connections in control units and inverters that require reliable operation under various environmental conditions.
- Transportation and Logistics: This connector might find application in the manufacturing of electronic systems within the transportation sector, including vehicle electronics systems in both traditional and electric vehicles, where secure and reliable connectivity is crucial. It can also be used in logistic tracking devices, providing data connectivity solutions that require robust performance.
- Renewable Energy: In alignment with its compatibility with power systems and eco-friendly specifications, the 43025-0800 is an excellent fit for connecting components in renewable energy equipment, such as wind turbines and energy storage systems, where secure, durable connections are necessary for the efficient and reliable operation of such technologies.
- Automotive: Its high-performance characteristics suit the automotive industry’s rigorous demands. The 43025-0800 could potentially be used in a variety of applications, ranging from infotainment systems to safety and control modules that require dependable connections under fluctuating temperatures and vibrations.
Note that these potential applications are conceptual or illustrative and necessitate analysis and verification by engineering and design teams to ensure appropriateness for specific uses.
About Molex
Molex is a globally recognized provider of electronic components, known for its wide array of Headers and Edge Type Connectors and other connector solutions. The company specializes in producing high-quality, reliable connectors for a vast range of applications, spanning from consumer electronics to industrial and automotive sectors. With a commitment to innovation and design excellence, Molex has established itself as a go-to source for electronic components that meet stringent quality and performance standards. The 43025-0800 is just one example of Molex’s dedication to providing solutions that cater to the demanding requirements of modern electronic applications. Molex’s broad product line also includes a variety of similar parts, designed to facilitate the development of electronic systems that require reliable connectivity solutions.
Where to Find 43025-0800 by Molex
To procure the 43025-0800, or to explore a broad selection of Headers and Edge Type Connectors that might suit alternate specifications, it’s recommended to conduct thorough research using findchips.com. This platform provides up-to-date information on stock availability, pricing from various distributors, and detailed part specifications, ensuring you make an informed purchase decision. Historically, this part has been available through distributors such as TestEquity LLC, Master Electronics, FDH Electronics, and Component Electronics, Inc. However, for the most current stock levels and pricing, visiting findchips.com is advised to get the latest and most accurate information.