GRM155R71A474KE01D by Murata Manufacturing Co Ltd

Overview of GRM155R71A474KE01D by Murata Manufacturing Co Ltd

The GRM155R71A474KE01D is a ceramic capacitor characterized by its chip design, specifically tailored for general-purpose applications. Manufactured by Murata Manufacturing Co Ltd, this capacitor features a capacitance of 0.47 µF and a working voltage of 10V, encapsulated within a compact 0402 (1.0 x 0.5mm) package. The precision level of this component is exemplified by its ±10% tolerance, making it suitable for a broad range of applications.

Crafted using the X7R dielectric material, the GRM155R71A474KE01D can operate across a wide temperature range, from -55ºC up to +125ºC. This temperature stability, combined with a temperature coefficient of ±15% ppm/°C, ensures reliable performance under fluctuating environmental conditions. Furthermore, the capacitor is encapsulated in a rectangular surface-mount package, supported by a Matte Tin (Sn) finish with a Nickel (Ni) barrier for improved soldering and longevity. This component is fully compliant with current RoHS standards, indicating a commitment to environmentally responsible manufacturing processes.

The part’s relevance in the electronics market is underscored by its active lifecycle status and the presence of a multilayer structure, which enhances its capacitance per unit area. Moreover, the use of surface mount technology (SMT) in the GRM155R71A474KE01D’s design facilitates easier assembly processes in automated SMT lines, making it a viable option for high-volume production environments. Its packaging in a 7 inch paper tape reel supports efficient pick-and-place operations, crucial for maintaining production throughput in electronic manufacturing services (EMS).

Industry Applications for GRM155R71A474KE01D

Given its technical specifications and performance features, the GRM155R71A474KE01D is suitable for a wide array of industry applications. Some of the potential industries that might benefit from this capacitor include:

  • Consumer Electronics: In devices requiring stable capacitance over a broad temperature range, such as smartphones, tablets, and wearables. Here, the component’s compact size and stability play a crucial role.
  • Automotive Applications: Specifically in infotainment systems and electronic control units (ECUs) where reliability and performance consistency over temperature fluctuations are essential. The operating temperature range and durability of the GRM155R71A474KE01D make it a valid consideration.
  • Industrial: For use in control systems and sensors operating in environments subject to significant temperature variations. Its robust environmental specification ensures reliability in harsh conditions.
  • Education and Research: Where prototyping and experimental designs require components with precise tolerances and reliable performance across a range of conditions.

Note: These potential applications are illustrative and require thorough validation by engineering and design teams to ensure compatibility and meet performance expectations. The specific properties of the GRM155R71A474KE01D, such as its temperature coefficient, size, and packing method, should be considered in the context of each potential use case.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of electronic components, particularly noted for their extensive range of Ceramic Capacitors. Within their portfolio, Murata offers a diverse array of capacitors, including the GRM155R71A474KE01D among others, tailored to meet a wide range of application needs. The company’s commitment to quality, innovation, and reliability is evident in their robust product offerings that cater to various sectors, including telecommunications, automotive, and consumer electronics.

Murata differentiates itself through its advanced ceramic material technology, precision manufacturing processes, and a forward-looking approach to research and development. This enables the production of capacitors with superior electrical characteristics, such as high capacitance, low ESR (Equivalent Series Resistance), and excellent temperature stability, making them suitable for critical and demanding applications.

Where to Find GRM155R71A474KE01D by Murata Manufacturing Co Ltd

To source the GRM155R71A474KE01D capacitor, we recommend performing a search on findchips.com, where you can find the current stock levels, pricing, and availability from a wide range of distributors. In the context of Ceramic Capacitors, the platform also allows you to compare this part against similar options from Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and Arrow Electronics have stocked this part. However, it is crucial to check findchips.com for the most current information regarding availability and pricing.

Compare pricing for GRM155R71A474KE01D and other Ceramic Capacitors at findchips.com