BSH103,215 by Nexperia

Overview of BSH103,215 by Nexperia

The BSH103,215 is a 30 V, N-channel Trench MOSFET from Nexperia, encapsulated in a TO-236 3-pin package. It is characterized by its drain-source voltage (Vds) of 30V, continuous drain current (Id) of 850mA, and a drain-source on-resistance (Rds(on)) maximum of 0.5 Ω at a test voltage of 4.5V. The component is designed for surface mounting (SMT) and features a gate-source threshold voltage (Vgs(th)) maximum of 400mV. One of the notable attributes of this MOSFET is its low power consumption—marked at 0.75W—making it a suitable choice for power-sensitive applications. Relevant to manufacturing considerations and compliance requirements, the part is RoHS compliant, has a moisture sensitivity level of 1, and is encapsulated in plastic/epoxy material.

Since its introduction on February 1, 2017, the BSH103,215 has been utilized for its efficiency and reliability in switching applications, benefiting from the advanced Trench MOSFET technology it employs. This product is a reflection of Nexperia’s expertise in miniaturization and efficiency, specified for enhancement mode operation. Furthermore, its built-in diode provides additional circuit protection, amplifying its utility in various electronic designs.

Industry Applications for BSH103,215

The utility of the BSH103,215 spans various industries, thanks to its robust performance and compact design. Here are some key industries and possible applications:

  • Consumer Electronics: This component might be found in portable devices where power efficiency is critical, such as in smartphones, tablets, or wearable devices, to manage power regulation and signal switching effectively.
  • Energy and Power Systems: Possibly employed in smart grid infrastructure and power supply units, the BSH103,215 could help in switching and power management applications, ensuring efficient energy distribution and conversion.
  • Renewable Energy: In solar power inverters and wind turbine controllers, the component could be used to switch power efficiently, optimizing the conversion of renewable energy sources into usable electrical power.
  • Automotive Applications: Though not specifically listed, the low on-resistance and high efficiency of the BSH103,215 make it a potential choice for automotive electronic systems, including electric vehicle (EV) power management systems, where efficient power control is vital.

Note: These potential applications are conceptual and illustrative, necessitating detailed analysis and verification by engineering and design teams to ensure compatibility and compliance with specific requirements.

About Nexperia

Nexperia is a global leader in the production of Small Signal Field-Effect Transistors, among other semiconductor components. Specializing in compact, highly efficient power and signaling devices, Nexperia provides solutions critical to the design of the electronic systems at the heart of mobile devices, TVs, PCs, automotive vehicles, and a wide array of other electronic equipment. The company has a rich heritage in the semiconductor industry, focusing on the efficiency and reliability of its products. The BSH103,215 is just one example of Nexperia’s dedication to developing transistors that offer precise functionality and power management capabilities, aligning with the demands for higher performance and energy efficiency in today’s electronic components.

Where to Find BSH103,215 by Nexperia

To purchase or obtain current stock levels and pricing information for the BSH103,215, it is recommended to use reputable online platforms such as findchips.com. This site aggregates information from various distributors to help users find the best prices and availability. For those looking for Small Signal Field-Effect Transistors similar to BSH103,215 by Nexperia or components from other manufacturers, using this resource can provide a broad view of the market. Historically, the part has been available at distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Mouser Electronics, among others. However, to get the most current information on availability and pricing, visiting findchips.com is advised.

Compare pricing for BSH103,215 and other Small Signal Field-Effect Transistors / Transistors at findchips.com