Overview of MC14538BDTR2G by onsemi
The MC14538BDTR2G is a Dual Precision Monostable Multivibrator, housed in a TSSOP-16 package and typically supplied on a 2500-unit reel. Manufactured by onsemi, this component features a retriggerable monostable multivibrator type, making it versatile for a wide range of timing applications. Supporting a supply voltage range from 3V to 18V, it caters to a broad spectrum of logic-level requirements.
From its description which includes specifics like a logic family/base number of MC14538, it’s clear this device is designed for precise timing functions. With its operating temperature range from -55 °C to +125 °C and a propagation delay of 600 ns, it finds suitability in environments that demand reliability under varying conditions. The part’s compliance with RoHS standards signifies its adherence to environmental safety in electronic manufacturing. Also noteworthy is its moisture sensitivity level (MSL) of 1, indicating a high degree of robustness against moisture-induced damage during solder reflow processes.
Industry Applications for MC14538BDTR2G
The MC14538BDTR2G’s versatile specifications make it a good fit for a variety of industry applications. Here are some sectors and example use cases where this component might be employed:
- Education and Research: In laboratories, the MC14538BDTR2G could potentially be used in experimental setups requiring precise timing operations, such as in physics experiments or engineering prototypes.
- Space Technology: Given its wide operating temperature range and robust design, this component might find applications in satellite systems for timing and control operations where reliability is paramount.
- Environmental Monitoring: For devices that monitor environmental parameters over time, such as data loggers, the precise timing capabilities of the MC14538BDTR2G could enhance the accuracy of recorded data.
- Automotive: In vehicle electronics where precise timing can affect system performance, this part might be used in applications ranging from engine control units to safety systems.
- Aerospace and Defense: The component’s military temperature grade suitability means it could be considered for use in aerospace and defense electronics, especially in mission-critical applications where timing accuracy is crucial.
These potential applications illustrate the versatility of the MC14538BDTR2G, though they are conceptual and require thorough verification by engineering and design teams to ensure suitability for specific projects.
About onsemi
onsemi, the manufacturer of MC14538BDTR2G, is a reputed entity in the domain of semiconductor components, particularly known for its innovative approach in the design and manufacture of high-quality logic components. Their extensive portfolio includes a wide range of Prescaler/Multivibrators, among other logic devices. onsemi’s dedication to sustainability and performance is evident in their products’ compliance with environmental standards and their ability to meet the rigorous demands of various applications, including those in the military and aerospace sectors.
Producing components like the MC14538BDTR2G which are central to electronic timing solutions, onsemi shows its strength in delivering products that are both reliable and capable of operating under extreme conditions. Their offerings are used in various applications, ranging from consumer electronics to advanced industrial systems, demonstrating their commitment to quality and innovation in the semiconductor industry.
Where to Find MC14538BDTR2G by onsemi
For procurement professionals or engineers looking to source the MC14538BDTR2G, we recommend utilizing findchips.com. This platform provides up-to-date stock levels, pricing, and availability from various distributors worldwide. By searching for Prescaler/Multivibrators and specifically the MC14538BDTR2G, users can compare options from manufacturers like onsemi and others, ensuring the best fit for their application requirements.
Historically, this part has been available at distributors such as EBV Elektronik, Avnet, Mouser Electronics, and DigiKey, among others. However, inventory levels and pricing are subject to change, so it is crucial to check findchips.com for the most current information.