PD55003-E by STMicroelectronics

Overview of PD55003-E by STMicroelectronics

The PD55003-E is an RF power transistor that falls under the LdmoST plastic category. It’s an N-channel enhancement-mode lateral MOSFET designed for high-efficiency RF power amplification. This part is produced by STMicroelectronics and is characterized by its ability to handle a drain current of up to 2.5 A, with a maximum power dissipation of 31.7 W. It operates at a frequency of up to 1 GHz, which places it within the ultra-high frequency band. The PD55003-E is encapsulated in a PowerSO-10RF package, making it compact and efficient for printed circuit board (PCB) layouts. Notably, this part is RoHS compliant, ensuring it meets current environmental standards for hazardous substances.

Industry Applications for PD55003-E

The PD55003-E’s features make it suitable for a variety of industry applications where efficient RF power amplification is needed. Below are some possible use cases for this component (These potential applications are conceptual/illustrative and require analysis and verification by engineering and design teams):

  • Energy and Power Systems: The PD55003-E could potentially be used in RF energy harvesting systems or smart grid communications, where its high power efficiency and frequency range are advantageous for wireless power transmission and data communication.
  • Transportation and Logistics: In the field of transportation, this component might find applications in RF identification (RFID) systems for logistics tracking, as well as in vehicle-to-everything (V2X) communication systems where robust signal amplification is needed for reliable data exchange.
  • Renewable Energy: The PD55003-E is also suited for applications in renewable energy systems, such as solar inverters or wind farm communication systems, where its high reliability and efficiency can contribute to effective power management and remote monitoring.
  • Telecommunications: Given its frequency capabilities, the PD55003-E could be utilized in the development of RF amplifiers for telecommunications infrastructure, including cellular base stations and microwave links, enabling enhanced signal strength and coverage.

It is important to note that these applications, while supported by the capabilities of the PD55003-E, should be carefully evaluated by professionals to confirm suitability and compliance with specific system requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor industry, providing a wide range of electronic components across various sectors. In the realm of RF Power Field-Effect Transistors, STMicroelectronics has established a reputation for delivering products that combine performance, reliability, and cost-effectiveness. The PD55003-E is a testament to STMicroelectronics’ expertise in creating advanced RF solutions that meet the diverse needs of modern electronic applications. The company’s portfolio includes a broad spectrum of RF transistors, catering to applications from basic amplification to complex RF energy systems. STMicroelectronics is committed to innovation, with a focus on developing products that lead the industry in energy efficiency, power density, and environmental compliance.

Where to Find PD55003-E by STMicroelectronics

To purchase the PD55003-E or to research similar RF Power Field-Effect Transistors, visit our website findchips.com. Findchips.com provides real-time data on stock levels and pricing from various distributors. Historically, the PD55003-E has been available from distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, to name a few. However, to ensure the most current and comprehensive options for procurement, visit findchips.com directly. This enables not only access to the latest availability and pricing but also allows for comparison with alternative parts offered by STMicroelectronics or other manufacturers that might better suit specific project requirements.

Compare pricing for PD55003-E and other RF Power Field-Effect Transistors / Transistors at findchips.com