ST485EBDR by STMicroelectronics

Overview of ST485EBDR by STMicroelectronics

The ST485EBDR is designed as a low power RS-485/RS-422 transceiver capable of withstanding electrostatic discharge (ESD) up to 15 kV. It features a half-duplex communication interface supporting a maximum data rate of 5 Mbps. The integration of one receiver and one transmitter within this component allows it to facilitate point-to-point or multi-point communication networks. Operating within a supply voltage range of 4.75V to 5.25V, the ST485EBDR meets the stringent demands for robust data communication in challenging environments.

Manufactured by STMicroelectronics, this transceiver is part of the broader category of Line Driver or Receivers within the Driver and Interfaces field. It presents a lead-free, small outline package (SOP-8), ensuring compliance with current RoHS standards for environmental safety. The device’s packaging and design are optimized for reflow soldering, highlighting its ease of integration into various electronic assemblies.

Industry Applications for ST485EBDR

The ST485EBDR transceiver by STMicroelectronics is versatile, serving multiple sectors due to its durable design and reliable data transmission capabilities. Here are several industries and applications where the ST485EBDR might be beneficial:

  • Space Technology and Aerospace: The robust ESD protection and the ability to operate in extended temperature ranges make the ST485EBDR viable for space technologies and aerospace applications, where reliability under harsh conditions is paramount. This could include satellites, avionics, and space exploration rovers.
  • Industrial Automation: In environments where machinery and equipment must communicate reliably over long distances, the ST485EBDR could be used in PLCs (Programmable Logic Controllers), sensors, and actuators networks.
  • Telecommunications: With its high data rate and half-duplex communication, the ST485EBDR is suitable for implementing in telecommunications infrastructure, including networking switches, routers, and modems.
  • Renewable Energy Systems: In renewable energy applications, such as wind turbines or solar panels, the ST485EBDR can facilitate monitor and control communications, ensuring reliable operation in potentially remote and demanding environments.

These potential applications serve as conceptual illustrations and should undergo comprehensive analysis and verification by engineering and design teams to confirm suitability.

About STMicroelectronics

STMicroelectronics is a globally recognized leader in the semiconductor industry, producing a wide range of electronic components, including advanced Line Driver or Receivers. Their products are known for innovation, reliability, and performance across various applications. The STMicroelectronics portfolio includes diverse components suitable for driving and interfacing in network communication, automotive systems, industrial automation, consumer electronics, and more. The ST485EBDR transceiver is a testament to STMicroelectronics’ commitment to providing solutions that address the demands for efficient and reliable data communication.

Where to Find ST485EBDR by STMicroelectronics

For those looking to procure the ST485EBDR transceiver, findchips.com offers a comprehensive search tool to compare prices, stock availability, and delivery options. This platform allows buyers to find the ST485EBDR from a wide range of distributors. Historically, it has been listed with distributors such as Win Source Electronics, LCSC, EBV Elektronik, Chip Stock, Avnet Silica, Chip 1 Exchange, Sensible Micro Corporation, TME, Rochester Electronics, Quest Components, Bristol Electronics, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Available stock levels and pricing can fluctuate, so users are encouraged to visit findchips.com directly for the most current information. Additionally, the site can also be used to explore alternatives within the Line Driver or Receivers / Drivers And Interfaces category, possibly offering parts by STMicroelectronics or other manufacturers that meet specific application requirements.

Compare pricing for ST485EBDR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com