BAT54SWT1G by onsemi

Overview of BAT54SWT1G by onsemi

The BAT54SWT1G is a small signal Schottky diode dual series designed for high-speed switching and voltage clamping applications. Manufactured by onsemi, this component boasts a repetitive peak reverse voltage of 40V and an average forward current of 200mA. It stands out with its low forward voltage drop (max 800mV) and high forward surge current of 600mA. Compliant with RoHS standards, it utilizes silicon as its diode element material within a compact SOT-323 package, consisting of 3 pins. The component is designed for use in configurations that are series connected with a center tap, incorporating 2 elements within a single package.

With its operational temperature range from -55 °C to 125 °C and a moisture sensitivity level of 1, the BAT54SWT1G caters to a wide range of environmental conditions. Furthermore, its surface-mount package style and ‘gull wing’ terminal form facilitate ease of integration into various circuit designs. Manufactured under the SC-70 package description, it features a matte tin terminal finish and supports a maximum output current of 0.2A, while offering a quick reverse recovery time of 0.005 µs. As of the current writing, the factory lead time for the BAT54SWT1G stands at 9 weeks.

Industry Applications for BAT54SWT1G

The versatile features of the BAT54SWT1G make it suitable for a spectrum of industry applications. While its primary usage is apparent in high-speed switching and voltage clamping operations, it potentially serves in:

  • Space Technology: Its robust temperature range and quick reverse recovery time could make it ideal for satellite communication systems where reliability and efficiency are paramount. These diodes might be used in power distribution systems or as protection diodes in various electronic subsystems.
  • Aerospace and Defense: The BAT54SWT1G’s capability to handle high surge currents and its small form factor can benefit various aerospace applications, including avionics, where space and weight are critical factors. Devices such as navigation systems or onboard electronics could leverage these diodes for efficient power management and protection against transient voltage spikes.
  • Energy and Power Systems: In renewable energy systems, such as solar panels and wind turbines, the BAT54SWT1G can be utilized for blocking diodes or in power conversion applications. Its low forward voltage drop and high efficiency can improve system performance by minimizing power losses.

Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams prior to implementation.

About onsemi

onsemi is a leading manufacturer of semiconductor components, with a strong focus on powering innovation across various industries. Their product portfolio includes a comprehensive line of diodes, among which rectifier diodes play a pivotal role. The BAT54SWT1G is a testament to onsemi’s commitment to developing advanced semiconductor solutions that meet the demanding requirements of modern electronic systems. Known for their focus on efficiency, reliability, and performance, products from onsemi cater to a diverse array of applications, from automotive to energy management and beyond. While the BAT54SWT1G is a notable example, onsemi’s catalog covers an extensive range of diodes, each designed to address specific technical challenges.

Where to Find BAT54SWT1G by onsemi

To purchase the BAT54SWT1G or explore similar options for your application, visiting findchips.com is highly recommended. Our site provides an up-to-date inventory and pricing from multiple distributors, offering a comprehensive view of where you can acquire the BAT54SWT1G. Additionally, our Rectifier Diodes section allows for the comparison of the BAT54SWT1G with other diodes from onsemi or alternative manufacturers, ensuring you can make an informed procurement decision.

Historically, this component has been available from distributors such as Sense Electronic Company Limited, New Advantage Corporation, LCSC, and DigiKey, to name a few. However, stock levels and availability can vary, thus checking the current listings on findchips.com is advisable for the most recent information.

Compare pricing for BAT54SWT1G and other Rectifier Diodes / Diodes at findchips.com