TLMG1100-GS08 by Vishay Semiconductors

Overview of TLMG1100-GS08 by Vishay Semiconductors

The TLMG1100-GS08 by Vishay Semiconductors is a green LED with a peak wavelength of 572 nm, encapsulated in a small 2-pin SMD package, specifically in an 0603 footprint. It operates at a forward voltage of up to 2.4 V, with a maximum forward current of 0.03 A, and offers a luminous intensity ranging from a minimum of 0.0125 cd to a nominal value of 35.0 mcd. This LED is designed for surface mounting and boasts a wide viewing angle of 160 degrees, making it an optimal choice for various applications requiring broad coverage and visibility. The TLMG1100-GS08 is notable for its high reverse voltage of up to 12 V and operates within a wide temperature range of -40 °C to 100 °C. Additionally, it is characterized by its rectangular shape, overall height of 0.6 mm, and a terminal pitch of 1.45 mm. The nickel/palladium/gold (Ni/Pd/Au) terminal finish ensures good solderability and long-term reliability. The packaging method of this component is tape and reel (TR), facilitating automated assembly processes for high-volume production.

Industry Applications for TLMG1100-GS08

The TLMG1100-GS08 is versatile in its application across several industries, thanks to its performance characteristics and physical properties. While specifically mentioned for use in industrial automation, this LED has potential utility in various sectors:

  • Industrial Automation: Given its operation range and efficiency, TLMG1100-GS08 can be used in control panels, signal lights, and user interfaces for machinery and robots. Its high-brightness output and low power consumption make it suitable for status indication and operator alerts.
  • Consumer Electronics: The compact size and high-intensity green light output could be advantageous in portable devices such as smartphones, smartwatches, and fitness trackers, where space is limited, and visibility under different lighting conditions is crucial.
  • General Lighting: Its wide viewing angle and bright green emission make it a possible choice for decorative lighting, architectural accent lighting, and backlighting applications where a uniform illumination pattern is desired.
  • Renewable Energy Systems: Solar inverters and other renewable energy management systems that require reliable status indicators to monitor system performance and alerts could also benefit from integrating this LED.

Note: These potential applications are conceptual and would need a thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.

About Vishay Semiconductors

Vishay Semiconductors is a leading supplier of electronic parts, specifically known for its extensive range of optoelectronic components, including Visible LEDs. Vishay specializes in manufacturing diodes, MOSFETs, optoelectronic products, capacitors, inductors, and resistors. Within the realm of optoelectronics and specifically in the domain of Visible LEDs, Vishay offers a broad portfolio that caters to various applications, ranging from basic indicator LEDs to high-intensity and specialized light sources. The company is committed to providing energy-efficient solutions and innovative technologies, such as the TLMG1100-GS08, which support a wide array of industry applications. Recognized for their reliability, precision, and performance, Vishay’s components are integral to electronic devices and systems worldwide.

Where to Find TLMG1100-GS08 by Vishay Semiconductors

To source the TLMG1100-GS08, professionals involved in procurement or engineering should consider utilizing resources like findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from various distributors. As for distribution channels, the TLMG1100-GS08 has been available through major suppliers such as DigiKey, among others. However, for the most current stock information and a comprehensive list of available distributors, it is recommended to visit findchips.com. Additionally, for those seeking alternatives or exploring other Visible LEDs options, findchips.com facilitates comparison and selection of similar parts offered by Vishay Semiconductors or other leading manufacturers.

Compare pricing for TLMG1100-GS08 and other Visible LEDs / Optoelectronics at findchips.com