Overview of 0456020.ER by Littelfuse Inc.
The 0456020.ER is a specifically designed electric fuse characterized by its very fast blow feature, suitable for operations requiring swift responses to overcurrent conditions. Manufactured by Littelfuse Inc., this component is engineered to provide efficient circuit protection in environments demanding a 20A fuse current and compatibility with 125VAC and 100VDC voltage ratings. The fuse is notable for its substantial breaking capacity of 100A in AC circuits and an enhanced rating of 300A in DC circuits, ensuring reliability and safety across a broad range of overcurrent scenarios.
The 0456020.ER is a surface mount device (SMD), belonging to the Nano2 456 series, and comes packaged with dimensions roughly 10.6mm by 3.25mm, making it a compact solution for space-sensitive applications. It boasts a robust design that is both halogen-free and RoHS compliant, aligning with current environmental and safety standards. Its very fast-acting blow characteristic is critical for applications where rapid response to current overload is necessary to protect sensitive electronic components.
Adorned with technical attributes such as a silver terminal finish and a wraparound terminal shape, the 0456020.ER exhibits excellent mechanical stability and electrical reliability. It operates efficiently within a wide temperature range from -55 °C to +125 °C, accommodating diverse operating conditions. Additionally, the fuse is recognized under several reference standards including CSA, CUL, PSE, TUV, and UL, ensuring its acceptability in global markets.
Industry Applications for 0456020.ER
The 0456020.ER from Littelfure Inc. finds its utility in a plethora of industries due to its versatile features and specifications. Here are some possible applications within different sectors:
- Consumer Electronics: This fuse might be incorporated into various consumer electronic products like smartphones, laptops, and other portable devices that require precision overcurrent protection. Its small footprint and surface mount capability make it well-suited for the compact circuit boards common in these devices.
- Audio and Video Systems: High-fidelity audio amplifiers, mixing consoles, and professional-grade video equipment potentially benefit from the 0456020.ER’s quick reaction time to prevent damage from sudden surge currents, preserving the integrity of delicate audiovisual components.
- Power Supplies: In power supply units (PSUs), especially those in compact and high-efficiency applications, the 0456020.ER could provide critical protection against overcurrents, which might result from short circuits or overload conditions.
- Industrial Automation: Sensors, controllers, and actuators in automated manufacturing settings could use this fuse to safeguard against electrical faults, particularly in environments where operational continuity is paramount.
It’s imperative to understand that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure the 0456022.ER is suited to specific end-use requirements.
About Littelfuse Inc.
Littelfuse Inc. is a premier manufacturer of circuit protection devices, with a broad portfolio that spans across fuses, surge protection devices, and more. Within the realm of electric fuses, Littelfuse stands out for its innovative solutions designed to safeguard electronics from electrical hazards. The 0456020.ER is a testament to Littelfuse’s commitment to quality and reliability, encapsulating advanced features such as very fast-acting blow characteristics and high breaking capacity in a compact package.
Littelfuse specializes in developing fuses that meet stringent safety and performance standards, including RoHS compliance and certifications from global safety organizations. By continuously pushing the limits of fuse technology, Littelfuse ensures its products, including the 0456020.ER, meet the evolving needs of diverse industries, from consumer electronics to industrial automation.
Where to Find 0456020.ER by Littelfuse Inc
To procure the 0456020.ER, it’s recommended to use a reliable and up-to-date source such as findchips.com, where availability and pricing from multiple distributors can be compared. For sourcing this electric fuse, distributors such as Ozdisan Elektronik, LCSC, TTI, and Mouser Electronics have historically stocked this part. It’s crucial to verify current stock levels and pricing on findchips.com as availability can fluctuate.
Additionally, findchips.com serves as a valuable resource for exploring alternate parts to 0456020.ER that might be offered by Littelfuse Inc or other manufacturers, ensuring you have access to the best possible options for your specific application needs.