Overview of 0805YD106KAT2A by Kyocera AVX Components
The 0805YD106KAT2A is a surface-mount, multilayer ceramic capacitor (MLCC) manufactured by Kyocera AVX Components. This component is designed with a capacitance of 10 µF and a voltage rating of 16V. It falls under the X5R dielectric characteristic category, which allows it to maintain a stable capacitance across a temperature range of -55ºC to +85ºC. The capacitor’s size follows the 0805 [2012 metric] package, making it a compact option for a broad array of applications. With a capacitance tolerance of ±10%, this MLCC provides a reliable solution for circuits demanding precise capacitance values. Furthermore, the part is fully compliant with RoHS standards, ensuring its suitability for use in various environments concerned with hazardous substances.
This ceramic capacitor features a lead-free (Pb-free) and RoHS-compliant design, reflecting current industry standards for environmental safety and sustainability. Additionally, the 0805YD106KAT2A is marked as an active component, indicating its continued production and availability in the market. Its terminals are finished with matte tin over nickel, which not only offers good solderability but also resistance against oxidation. The packaging method for this part is tape and reel, specifically a 7-inch embossed tape, facilitating automated assembly processes.
Industry Applications for 0805YD106KAT2A
The 0805YD106KAT2A ceramic capacitor can potentially serve a wide array of industry applications due to its versatile electrical characteristics and compact form factor. Below are some sectors where this component might find usage:
- Energy and Power Systems: In power supply circuits, particularly those in renewable energy sources like solar inverters, where stable capacitor performance over various temperatures is vital.
- Transportation and Logistics: Used in electronic control units for navigation and logistics tracking systems, where reliable performance under temperature fluctuations is necessary.
- Renewable Energy: Components within wind turbines or other renewable energy generation systems might utilize these capacitors for energy storage and smoothing applications.
- Automotive: While automotive use wasn’t explicitly mentioned as a possibility, the stringent requirements for electronic components in vehicles mean that high-quality capacitors such as the 0805YD106KAT2A could be used in non-critical systems or in automotive prototypes subject to further testing.
Note: These potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and compliance with specific regulatory standards.
About Kyocera AVX Components
Kyocera AVX Components is widely recognized for its expertise in the development and manufacturing of electronic capacitors, especially within the realm of Ceramic Capacitors. The company has established a reputation for producing high-quality, reliable components that cater to a wide range of applications across various industries. The 0805YD106KAT2A is one example of their commitment to delivering products that meet stringent quality and performance requirements. Kyocera AVX’s extensive product lineup includes a variety of capacitors, each designed to address specific needs within electronic circuits, ranging from general-purpose applications to specialized high-reliability and high-temperature environments.
Where to Find 0805YD106KAT2A by Kyocera AVX Components
For those looking to procure the 0805YD106KAT2A capacitor or explore alternatives, findchips.com is an invaluable resource. Here, you can find real-time inventory, current pricing, and availability from multiple distributors. It also allows comparison and procurement from reputable distributors, including Avnet Asia, TME, Mouser Electronics, and DigiKey. While these distributors have historically stocked the 0805YD106KAT2A, inventory levels and availability can vary, making it crucial for buyers to check the most up-to-date information on FindChips.
In addition to locating the 0805YD106KAT2A, FindChips provides access to a broad selection of Ceramic Capacitors from Kyocera AVX Components and other manufacturers, ensuring that engineers and procurement professionals can find the best fit for their application.