Overview of GCM32EC71H106KA03L by Murata Manufacturing Co Ltd.
The GCM32EC71H106KA03L is a high-capacity multilayer ceramic capacitor (MLCC) developed by Murata Manufacturing Co Ltd., renowned for its prolific range of electronic components. This capacitor exemplifies reliability and performance, designed with a capacitance of 10 µF and a rated voltage of 50V. Exhibiting a capacitance tolerance of ± 10%, it operates effectively across a wide temperature range from -55°C to +125°C, suitable for demanding environments. Furthermore, the GCM32EC71H106KA03L operates with an X7S dielectric characteristic, which allows for a moderate change in capacitance with respect to temperature (±22% across its temperature range).
Built in a 1210 [3225 Metric] package, this ceramic capacitor is not only RoHS compliant but also adheres to the AEC-Q200 standard, making it suitable for automotive applications, among others. Its surface-mount technology (SMT) design is optimized for efficient assembly on printed circuit boards, featuring a nickel barrier with a tin (Sn) finish that provides excellent solderability and resistance to oxidation. With its broad operating temperature range and stable electrical characteristics, the GCM32EC71H106KA03L is tailored for applications demanding high reliability and performance consistency.
Industry Applications for GCM32EC71H106KA03L
The versatility and robustness of GCM32EC71H106KA03L capacitors make them ideal for a wide array of industry applications:
- Education and Research: They might be used in laboratory equipment and experimental setups that require precise capacitance control under varying environmental conditions.
- Internet of Things (IoT): IoT devices, especially those deployed in outdoor or variable temperature environments, could benefit from the reliable performance and compact size of these capacitors.
- Computing and Data Storage: High-performance computers and storage devices that operate within broad temperature ranges might incorporate these capacitors for stability in power supply circuits.
- Aerospace and Defense: Given the capacitors’ compliance with rigorous standards such as AEC-Q200 and their wide operating temperature range, they are potentially suitable for aerospace applications, including satellites and avionics, where reliability is crucial.
- Healthcare: Medical devices that demand stable operation in a variety of settings could utilize these capacitors, especially in critical care or portable devices.
- Telecommunications: Telecom equipment, which often requires reliable performance in diverse environmental conditions, might benefit from the robustness of these capacitors.
Note that these potential applications are conceptual/illustrative and require further analysis and verification by engineering and design teams based on specific use case requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s extensive product portfolio encompasses a variety of capacitor types, with a particular emphasis on Ceramic Capacitors. Within this domain, Murata is recognized for its innovation, quality, and range of products that meet the stringent requirements of industries including automotive, consumer electronics, healthcare, and telecommunications.
The GCM32EC71H106KA03L is a testament to Murata’s expertise in producing high-quality ceramic capacitors. This component is part of the GCM series, known for their reliability, performance, and adherence to international standards such as RoHS and AEC-Q200. Murata’s capacitors are engineered to support the evolving demands of technology, enabling more efficient, reliable, and compact designs in a wide range of electronic devices.
Where to Find GCM32EC71H106KA03L by Murata Manufacturing Co Ltd
To purchase the GCM32EC71H106KA03L or explore alternatives, prospective buyers should visit findchips.com. On findchips.com, you can compare current stock levels, pricing from different distributors, and detailed part information. For those interested in Ceramic Capacitors, the site offers the ability to find alternate parts to the GCM32EC71H106KA03L that might be offered by Murata or other manufacturers.
Historically, the part has been available from distributors such as New Advantage Corporation, Avnet Asia, Sensible Micro Corporation, and TTI, among others. However, for the most current information on availability and best pricing, check the listings on findchips.com, where you can find comprehensive details on the GCM32EC71H106KA03L and similar components.