LQH55DN151M03L by Murata Manufacturing Co Ltd

Overview of LQH55DN151M03L by Murata Manufacturing Co Ltd.

The LQH55DN151M03L by Murata Manufacturing Co Ltd. is a general-purpose inductor characterized by its 150µH inductance, 420mA rated current, and a DC resistance of 2.66Ω. This surface-mount component (SMD), with its chip size of 2220, falls under the Fixed Inductors subcategory. It is constructed with a ferrite core and designed for a broad range of applications, from RF inductors to general-purpose use. Notably, this inductor has a tolerance of 20%, an operating temperature range between -40°C to +80°C, and it is unshielded. The lead-free and RoHS-compliant component incorporates a tin (Sn) with a nickel (Ni) barrier for its terminal finish, and it’s manufactured in a rectangular package (5.7mm x 5mm x 4.7mm) suitable for surface-mount technology (SMT) with wraparound terminals for dual-ended placement.

Industry Applications for LQH55DN151M03L

Given its specifications and design, the LQH55DN151M03L can potentially be applied in various sectors. Although identified for environmental monitoring and industrial automation, its utility may extend to additional applications subject to engineering and design validations. Here are some possible applications:

  • Environmental Monitoring: Devices such as air quality monitors and weather stations might employ the LQH55DN151M03L for its reliability in varying temperature conditions and its ability to contribute to accurate sensor readings by stabilizing the power supply.
  • Industrial Automation: In automated machinery and systems, this inductor could be used to manage power efficiently, helping to reduce electromagnetic interference (EMI) and ensure stable operation across a range of temperatures and conditions.
  • Consumer Electronics: Applications may extend to consumer electronics like power supplies for LED lighting where the inductor’s efficiency and small form factor are beneficial for compact, energy-efficient designs.
  • Telecommunications: In devices requiring RF inductors, the LQH55DN151M03L may find application in telecommunications equipment for signal filtering, thereby ensuring clear communication by minimizing interference.

These potential applications are conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific devices or systems.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a globally recognized leader in the design and production of electronic components, particularly known for their innovation in the realm of inductors. Within the broad category of inductors, Murata specializes in Fixed Inductors, among which the LQH55DN151M03L is a notable example. They manufacture a wide range of inductors that are used in applications spanning from RF signal conditioning to power supply circuitry in various industries. Known for their high-quality materials, precision manufacturing, and dedication to research and development, Murata continues to expand its product offerings to meet the evolving needs of engineers and designers across the electronics industry.

Where to Find LQH55DN151M03L by Murata Manufacturing Co Ltd

For those looking to include the LQH55DN151M03L in their designs or projects, one of the most reliable ways to source this component is through Findchips.com. By conducting a search on Findchips, users can access the most current stock levels, pricing, and availability from a variety of distributors. Historically, this part has been available from distributors including Chip Stock, Avnet Asia, Future Electronics, Avnet Americas, and DigiKey. However, to ensure the most up-to-date information, potential purchasers are encouraged to use Findchips to confirm current availability from these and other suppliers.

To locate alternative Fixed Inductors that might better suit specific requirements, Findchips.com also offers the ability to search for parts offered by Murata Manufacturing Co Ltd or other manufacturers. This flexibility allows engineers and procurement specialists to compare components easily, facilitating informed decision-making based on the latest data.

Compare pricing for LQH55DN151M03L and other Fixed Inductors / Inductors at findchips.com