Overview of LQH32PH2R2NNCL by Murata Manufacturing Co Ltd.
The LQH32PH2R2NNCL is a fixed inductor with a 2.2μH inductance value and a maximum rated current of 1.85A, featuring a DC resistance of 76.8 mOhm. It is manufactured by Murata Manufacturing Co Ltd., a leader in the electronic components industry, especially known for their high-quality inductors. This part is designed in a 1210 chip size package, utilizing a ferrite core material and wirewound technology for its construction. Optimized for power inductor applications, it comes with an operating temperature range between -40 °C to +125 °C, making it versatile for various environmental conditions.
The inductor is also characterized by its compliance with several critical industry standards, including Pb-free and RoHS compliance, indicating that it is manufactured without harmful lead and adheres to restrictions on certain hazardous substances. Moreover, the LQH32PH2R2NNCL is AEC-Q200 qualified, suggesting its suitability for use in demanding applications that require proven reliability under stressful conditions. Additionally, its shielded design minimizes electromagnetic interference (EMI), enhancing performance in sensitive circuits. The component comes packaged in tape and reel form, facilitating automated assembly processes and making it suitable for high-volume production.
Industry Applications for LQH32PH2R2NNCL
This fixed inductor could potentially be applied in a variety of industries due to its specifications and features. While its direct applications might include environmental monitoring and industrial automation, there are several other fields where its use could be advantageous. It’s important to note that the following applications are conceptual and should be verified by engineering teams.
- Environmental Monitoring: In weather stations and air quality monitoring devices, the LQH32PH2R2NNCL could be utilized in power supply circuits, ensuring stable operation even under variable environmental conditions.
- Industrial Automation: This component might find applications in the power management systems of automated manufacturing lines, robotics, and control units, where reliability and efficiency are critical.
- Consumer Electronics: Given its size and power-handling capabilities, the inductor could be used in the power circuits of smartphones, laptops, and other portable devices, helping to improve their energy efficiency and battery life.
- Power Supply: This inductor might also be suitable for use in switch-mode power supplies (SMPS), DC-DC converters, and LED drivers, offering the required inductance and current capacity to facilitate efficient power conversion and regulation.
Please note that these potential applications are indicative and require thorough validation by design and engineering professionals to ensure compatibility and performance within specific systems.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is globally recognized for its contributions to the field of electronic components, particularly in the realm of inductors. The company boasts a broad portfolio that includes both Fixed Inductors and inductors of various other configurations, catering to a wide range of industrial demands. Murata’s inductors are esteemed for their reliability, performance, and innovation, with the LQH32PH2R2NNCL being a testament to the company’s commitment to quality and technological advancement. Through continuous research and development, Murata stays at the forefront of electronic component technology, providing solutions that meet the evolving needs of the electronics industry.
Where to Find LQH32PH2R2NNCL by Murata Manufacturing Co Ltd
For procurement professionals and engineers looking for the LQH32PH2R2NNCL, or exploring options for suitable Fixed Inductors, it is recommended to use findchips.com. This platform consolidates real-time data on stock levels, pricing, and availability from multiple distributors, enabling informed decision-making. Historically, this part has been available from distributors including Chip Stock, Avnet Abacus, TTI, Future Electronics, Avnet Americas, and DigiKey. However, to get the most current information on availability and best pricing, visiting findchips.com is advised. This site also offers the ability to compare this Murata Manufacturing Co Ltd. component against similar inductors from other manufacturers, ensuring you find the best fit for your application needs.