MC79M05BDTRKG by onsemi

Overview of MC79M05BDTRKG by onsemi

The MC79M05BDTRKG by onsemi is a fixed-output, negative voltage regulator capable of delivering up to 500 mA of current with a nominal output voltage of -5V. It operates over a wide range of input voltages (from -7V to -35V), making it versatile for various applications. This component belongs to the broader family of Linear Regulator ICs, and it is specifically designed to provide reliable performance in environments with temperatures ranging between -40°C and +125°C.

The device is packaged in a DPAK (TO-252) form factor, also known as a single gauge size, making it suitable for compact and high-density mounting scenarios. Its features include a maximum dropout voltage of 1.1V, line and load regulation of 0.05% and 0.1% respectively, signifying its ability to maintain stability under varying conditions. The MC79M05BDTRKG also boasts an impressive tolerance in output voltage within a ±4% range, ensuring precision in its performance. Alongside these technical specifications, the component is RoHS compliant, adhering to environmental standards regarding hazardous substances.

The part is actively manufactured by onsemi, indicated by its “Active” lifecycle status, and at the time of writing, it has a reported factory lead time of 14 weeks. This part incorporates bipolar technology, reflecting its efficiency and robustness in power regulation tasks.

Industry Applications for MC79M05BDTRKG

The MC79M05BDTRKG finds its applications in a variety of industry sectors due to its robust feature set. Here are a few possible applications, keeping in mind that these scenarios might require additional analysis and verification by engineering and design teams:

  • Energy and Power Systems: Its ability to operate in a wide range of input voltages and maintain a stable output makes this regulator suitable for energy systems where stable voltage supply is critical, such as power supply backup systems or in power conditioning and management modules within renewable energy systems.
  • Transportation and Logistics: In transportation systems, especially those requiring precise voltage regulation for sensor operations or communication modules, the MC79M05BDTRKG could potentially be utilized. Its robustness at various temperatures also makes it suitable for use in outdoor logistics equipment.
  • Renewable Energy: The device could find a place in solar-powered systems or other renewable energy setups that need stable voltage regulation for their electronic circuits to function correctly, especially in instances where the input voltage can vary significantly.
  • Automotive: Though specific automotive compliance (such as AEC-Q101) is not mentioned, its temperature tolerance and stable output characteristics might still make it a candidate for non-critical automotive electronics that do not require automotive-grade certifications.

Note: Each of these potential applications is conceptual and illustrative. Implementations in specific industries should undergo a thorough review to ensure the part meets the required specifications and standards.

About onsemi

onsemi is a leader in the invention, development, and manufacture of semiconductor-based solutions. Their expertise spans across a broad spectrum of Power Circuits, focusing significantly on Linear Regulator ICs among other components. The MC79M05BDTRKG is a reflection of onsemi’s commitment to delivering high-quality, reliable components suitable for a wide range of industrial applications. Their portfolio is not limited to simple linear regulators but extends to more complex power management solutions, addressing a vast array of power supply needs across industries. The combination of innovative product development, strict quality control, and adherence to environmental standards positions onsemi as a reputable manufacturer in the semiconductor industry.

Where to Find MC79M05BDTRKG by onsemi

For those looking to procure the MC79M05BDTRKG, findchips.com offers a comprehensive platform to compare prices and stock availability from various distributors. This component, being a part of the broader category of Linear Regulator ICs, is historically available at distributors such as Win Source Electronics, Sense Electronic Company Limited, EBV Elektronik, and Avnet Silica. However, inventory levels and pricing are subject to change, making it crucial for buyers to check current information at findchips.com.

In addition to onsemi’s MC79M05BDTRKG, the website also provides access to a wide range of alternative Linear Regulator ICs, offering options from onsemi and other manufacturers. It’s an invaluable resource for procurement specialists and engineers alike, enabling informed decision-making through up-to-date data from respected distributors.

Compare pricing for MC79M05BDTRKG and other Linear Regulator ICs / Power Circuits at findchips.com