Overview of LQH32MN560J23L by Murata Manufacturing Co Ltd.
The LQH32MN560J23L is a general-purpose inductor developed by Murata Manufacturing Co Ltd. It features a 56μH inductance with a 5% tolerance, designed for surface mount technology (SMT) applications. This component is encapsulated in a 1210 [3225 Metric] chip package, making it compact enough for dense circuit boards. Its construction benefits from a ferrite core, offering favorable electromagnetic characteristics for a wide range of applications. Specifically, it has a direct current resistance (DCR) of 4.9 Ohms and supports a maximum rated current of 85mA. Additionally, operating within a temperature range of -40°C to 85°C, this inductor supports a range of thermal environments. Unshielded in nature, this component’s performance is characterized by a quality factor minimum of 40 at the nominal inductance, measured at a frequency of 1 MHz, and possesses a self-resonance frequency of up to 10 MHz. Suitable for RF Inductor applications, the LQH32MN560J23L is also RoHS compliant and ensures lead-free use in electronic assemblies.
Industry Applications for LQH32MN560J23L
The LQH32MN560J23L inductor from Murata Manufacturing can potentially serve a broad spectrum of industry applications, thanks to its favorable electromagnetic properties and compliance with environmental standards. Some likely use cases include:
- Environmental Monitoring Systems: The high inductance and tolerance to environmental conditions make this inductor suitable for environmental monitoring equipment. Devices such as air quality monitors and water quality testing equipment could leverage the LQH32MN560J23L for precise measurement and operation in varied environmental conditions.
- Industrial Automation: In the realm of industrial automation, the need for reliable and durable components is paramount. This inductor could find applications in automated control systems, sensors, and actuator devices, contributing to smoother and more efficient operations. Its robustness in different temperatures makes it particularly appealing for industrial settings.
- Consumer Electronics: While not explicitly stated, the small size, and general-purpose nature of this inductor might allow it to be used in a range of consumer electronic devices such as portable gadgets, computing devices, or wearable technology, where energy efficiency and compactness are critical.
- RF and Communication Equipment: The specification of this inductor makes it potentially suitable for RF applications, implying use in communication devices, signal transmission equipment, and related technologies that require components with specific inductance and quality factor values.
Note: These potential applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compatibility and operational reliability.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, especially known for its extensive range of Fixed Inductors. The company’s expertise in developing inductors is well-established, with products like the LQH32MN560J23L showcasing their ability to produce high-quality, reliable electronic components for a wide array of applications. Murata’s inductors are utilized in industries ranging from consumer electronics to automotive, where their performance and durability stand out. Besides LQH32MN560J23L, Murata manufactures a diverse portfolio of inductors and other passive components, making it a go-to supplier for engineers and procurement professionals alike.
Where to Find LQH32MN560J23L by Murata Manufacturing Co Ltd
To source the LQH32MN560J23L, we recommend checking findchips.com for the most up-to-date inventory and pricing information. Findchips provides a comprehensive view of available inventory from a wide range of distributors worldwide. For the LQH32MN560J23L, distributors such as Win Source Electronics, Chip Stock, TME, TTI, Future Electronics, Avnet Americas, and DigiKey have historically stocked this part. However, inventory levels and availability can fluctuate, so using the Findchips platform will give you real-time insights into where you can purchase this part. Additionally, if you’re exploring alternatives or similar components, the platform’s category search for Fixed Inductors can help identify other parts offered by Murata Manufacturing Co Ltd or different manufacturers that might also meet your requirements.