BAT54A-7-F by Diodes Incorporated

Overview of BAT54A-7-F by Diodes Incorporated

The BAT54A-7-F is a small signal Schottky diode array featuring two diodes with a common anode configuration. It is designed for high-speed switching applications, characterized by its low forward voltage drop (max 0.24 V) and fast reverse recovery time (max 0.005 µs), which makes it suitable for high-efficiency operations. This part is housed in a SOT-23 package, making it ideal for applications where space is at a premium. Manufactured by Diodes Incorporated, the BAT54A-7-F supports continuous forward currents up to 100 mA, with a peak repetitive reverse voltage of 30V. Its compact plastic package is both Pb-free and RoHS compliant, aligning with current environmental standards and regulations for hazardous materials.

The BAT54A-7-F is distinguished by its efficiency and flexibility in a range of temperatures (-65 °C to 150 °C), making it a practical choice for diverse electronic designs. Additionally, it features a maximum power dissipation of 0.2 W, suitable for handling modest power levels in electronic circuits. Given its technical attributes, such as a moisture sensitivity level of 1 and a gull wing terminal form, this component is optimized for surface-mount technology, simplifying assembly processes in manufacturing environments. The part is currently active, indicating ongoing support and availability from Diodes Incorporated.

Industry Applications for BAT54A-7-F

The BAT54A-7-F, given its specifications and performance characteristics, is capable of serving a wide array of industries and applications. While specific use cases might vary, the underlying properties of this Schottky diode array lend themselves to several potential applications, underscoring the versatility of the component. It is essential to note that these applications are conceptual and must be validated by engineering and design teams for specific projects.

  • Space Technology – In space applications, where efficiency and reliability are paramount under harsh conditions, the BAT54A-7-F could potentially be used in satellite communication systems or onboard electronics that require efficient power management and high-speed switching.
  • Aerospace and Defense – Within the aerospace sector, this diode might find use in avionics systems, ground-based radar systems, and other defense electronics that demand low forward voltage and quick recovery times to optimize performance and reduce thermal losses.
  • Energy and Power Systems – In energy applications, including renewable energy inverters or power supply circuits, the BAT54A-7-F can contribute to maximizing efficiency through its Schottky barrier diode characteristics, particularly in low voltage, high frequency operations.
  • High-Speed Data Communication – Given its fast switching capabilities and low voltage drops, this component is well-suited for high-speed data communication interfaces, providing rectification and protection against voltage transients.

These possible applications are illustrative and demand rigorous analysis and verification by specialized engineering teams before implementation.

About Diodes Incorporated

Diodes Incorporated is a globally recognized manufacturer of semiconductor products, renowned for its broad range of diodes, including Rectifier Diodes, transistors, and integrated circuits. Within the arena of Rectifier Diodes, Diodes Incorporated has established a strong presence, offering components like the BAT54A-7-F, which are sought after for their reliability and performance in various electronic and electrical applications. By focusing on innovative design, stringent quality control, and environmental responsibility, Diodes Incorporated has successfully served the electronics industry across multiple sectors such as computing, consumer electronics, communications, and industrial markets.

Amongst its wide portfolio, the BAT54A-7-F exemplifies Diodes Incorporated’s commitment to providing high-performance diode technology that addresses the evolving needs of modern electronic devices. By offering components that excel in efficiency, durability, and compliance with global environmental standards, Diodes Incorporated continues to be a vital source for electronic components across industries.

Where to Find BAT54A-7-F by Diodes Incorporated

For those looking to procure the BAT54A-7-F, our platform, findchips.com, offers a comprehensive search tool to locate this component across numerous distributors. By using findchips.com, buyers and engineers can access current stock levels, pricing, and availability from a range of suppliers, ensuring they can make informed procurement decisions. Historically, this part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and LCSC, among others. Though availability may vary, findchips.com provides up-to-date information, enabling professionals to source the BAT54A-7-F efficiently.

To explore alternate parts to the BAT54A-7-F that might be offered by Diodes Incorporated or other manufacturers, be sure to use the specific link for Rectifier Diodes on findchips.com. This targeted search can help identify comparable components that match specific requirements, budget constraints, or preferred procurement channels.

Compare pricing for BAT54A-7-F and other Rectifier Diodes / Diodes at findchips.com