Overview of NVH1D1C1CP2S by APEM Inc.
The NVH1D1C1CP2S is a 5-position multidirectional switch that features a single pole single throw (SPST) configuration, momentary switch action, and is rated for a contact current (DC) maximum of 0.05A at 12VDC. It is designed for panel mount-threaded installations and boasts robust characteristics including an electrical life of 1,000,000 cycles, an operating temperature range from -40°C to +65°C, and sealing ratings of both IP67 and IP69K for corrosion-proof performance. The body length or diameter is 20 mm, making it a compact yet durable option for a variety of operational environments. Additionally, the NVH1D1C1CP2S comes with compliance to RoHS, is lead-free (Pb-free), and has an ECCN code of EAR99, suggesting that it faces minimal restrictions on commercial use globally. However, it is noteworthy to mention that this part is not compliant with REACH regulations.
Industry Applications for NVH1D1C1CP2S
The NVH1D1C1CP2S, due to its versatile design and robust specifications, is suited for a plethora of industry applications. While this switch could theoretically find utility in any field requiring precise, multidirectional control under harsh conditions, certain industries are particularly well-positioned to benefit from its capabilities. Please note that these potential applications are conceptual and should be verified for specific use cases by engineering and design teams.
- Internet of Things (IoT) and Smart Cities: With its compact size and robust performance, NVH1D1C1CP2S might find usage in outdoor IoT devices or infrastructure controls for smart city technologies, where exposure to environmental elements demands IP67 or IP69K sealing.
- Industrial Automation: This switch is well-suited for control panels in automation machinery, especially where space is at a premium and a rugged, long-lasting switch is necessary for reliable operations over millions of cycles in variable temperature conditions.
- Telecommunications: The NVH1D1C1CP2S can potentially be used in communication equipment requiring precise manual input, especially in harsh external environments or any application demanding corrosion-resistant components.
- Consumer Electronics: For high-end gaming controllers, VR, and AR systems where precision and durability are key, this multidirectional switch might be a preferred component, contributing towards enhancing user control and experience.
These applications, alongside its potential use in areas such as agricultural technology, transportation and logistics, and even healthcare for diagnostic equipment, showcase the NVH1D1C1CP2S’s adaptability to varying technological fields.
About APEM Inc.
APEMF Inc. stands as a global leader in the design and manufacturing of high-quality miniaturized and industrial switches. Known for their rigorous standards and innovative designs, APEM specializes in a wide array of switches including toggle, pushbutton, and, notably, Special Switches. The NVH1D1C1CP2S is a testament to APEM’s commitment to providing sophisticated control solutions that meet the demands of a broad spectrum of industries. With a focus on durability, precision, and environmental resistance, APEM products like the NVH1D1C1CP2S address the needs of the most challenging applications while ensuring high performance and reliability.
Where to Find NVH1D1C1CP2S by APEM Inc
To procure the NVH1D1C1CP2S, potential buyers are advised to utilize findchips.com for the most current stock levels and competitive pricing. On Findchips, you can also explore a range of Special Switches, both from APEM Inc. and other distinguished manufacturers, to find suitable alternatives or complementing components for your project. Historically, the NVH1D1C1CP2S has been available from distributors such as Master Electronics, Bürklin Elektronik, Powell Electronics, Onlinecomponents.com, Mouser Electronics, and DigiKey. However, due to varying stock levels and the global demand for electronic components, it’s important to consult Findchips.com for the most up-to-date availability and pricing.