Overview of MA4P1250NM-1072T by MACOM
The MA4P1250NM-1072T by MACOM is a high-performance PIN diode characterized by its 100V breakdown voltage (V(BR)), silicon composition, RoHS compliance, and ceramic package in a CASE 1091 with 2 pins. As part of the PIN Diodes subcategory, this component offers features suited for applications requiring low distortion and high frequency to ultra-high frequency operation. The diode’s low forward resistance (max 0.75 Ω) and a diode capacitance that can be as low as 0.8 pF make it ideal for high-performance RF switching and attenuation applications. The device supports a maximum power dissipation of 6 W, operating temperatures ranging from -55°C to +175°C, and is surface mount compatible, highlighting its versatility in demanding environments.
Industry Applications for MA4P1250NM-1072T
The MA4P1250NM-1072T’s wide range of potential applications span various industries, with its properties especially beneficial in high-frequency, high-power, and precision-demanding contexts. These applications are conceptual and require thorough analysis by engineering teams:
- Space Technology: The diode’s high breakdown voltage and power dissipation capabilities could make it suitable for use in satellite communication systems where reliability and performance in extreme conditions are crucial. Components like power switches and RF modules in satellite transceivers might leverage this diode for its low distortion and high-frequency operation.
- Aerospace and Defense: In applications like radar systems, electronic warfare, and communication equipment, the MA4P1250NM-1072T can provide the needed low forward resistance and high power dissipation. Its robustness in terms of operating temperature range and power capabilities matches the demands of aerospace and defense applications.
- Telecommunications: For RF and microwave applications within telecommunication infrastructures, including antennas, switches, and attenuators, this PIN diode’s features such as low distortion, capability to handle high power, and its high-frequency to ultra-high frequency range are of significant advantage.
Note that these potential use cases are illustrative and depend on specific system requirements. Verification by engineering and design teams for suitability in particular applications is essential.
About MACOM
As a leading supplier in the semiconductor industry, MACOM has established itself in fabricating advanced semiconductor products, including a wide range of diodes. Especially regarding PIN Diodes, MACOM excels in providing components that meet the demanding requirements of high-frequency, high-power, and precision-critical applications. The MA4P1250NM-1072T exemplifies MACOM’s dedication to quality and performance in semiconductor manufacturing. MACOM focuses on technologies that enable higher speeds, greater bandwidth, and enhanced connectivity across a broad spectrum of applications, from telecommunications to aerospace and defense.
Where to Find MA4P1250NM-1072T by MACOM
For engineers and procurement specialists looking to source MA4P1250NM-1072T by MACOM, findchips.com offers a comprehensive platform to research current stock levels and pricing from various distributors. Historically, the component has been available at distributors including Bristol Electronics, Mouser Electronics, and DigiKey. However, availability can fluctuate, so users are encouraged to check findchips.com for the most current availability and pricing information. Additionally, for those exploring alternative or comparable components, the site provides detailed listings and comparisons for various PIN Diodes that might be offered by MACOM or other manufacturers, ensuring that you find the best part for your application requirements.