BS170 by onsemi

Overview of BS170 by onsemi

The BS170 is a Single N-Channel MOSFET produced by onsemi that operates at 60V and 500mA. It features a drain-source on-resistance of 5Ω, incorporating a built-in diode for added functionality. The BS170 is characterized by its TO-92 package, a compact plastic/epoxy package with three terminals designed for through-hole mounting. This MOSFET is logic level compatible, allowing for easy interfacing with low-voltage control logic. Furthermore, its enhancement mode operation and metal-oxide semiconductor technology provide a high level of efficiency and reliability. With a breakdown voltage minimum of 60V, a maximum drain current of 0.5A, and operating temperature ranges extending up to 150°C, the BS170 is suitable for a wide range of switching applications. RoHS compliance ensures that this component is environmentally friendly, excluding harmful lead in its manufacturing process. Despite its specification for not being surface mount, its through-hole design facilitates easy installation and soldering on printed circuit boards for various applications.

Industry Applications for BS170

The BS170 MOSFET’s robust characteristics make it valuable across a diverse set of industries. Below are some key industry applications and possible use cases:

  • Industrial Automation: The BS170 could potentially be employed in the control circuits of industrial automation systems, including robotics and motor control units, where its switching capabilities and reliability under varying operational conditions are critical.
  • Energy and Power Systems: Given its voltage and current ratings, the BS170 might be suitable for small-scale power regulation tasks within more extensive energy systems, possibly including power supply circuits in both traditional and renewable energy applications. Its ability to switch efficiently could enhance system efficiency and reliability.
  • Renewable Energy: In the domain of renewable energy, particularly in solar power inverters or wind turbine controllers, the BS170 could find application in controlling power flow or acting as a protective switch to prevent overcurrent conditions. Its high breakdown voltage and operational temperature range make it well-suited for outdoor and harsh environment applications.

Note: These potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams before implementation.

About onsemi

onsemi is a leading manufacturer specializing in a wide variety of semiconductor components, with a significant presence in the Small Signal Field-Effect Transistors market among other semiconductor categories. Their products, including the BS170, are designed to cater to the demands of modern electronic devices and systems, providing energy-efficient solutions across multiple industries. onsemi’s portfolio includes a broad range of transistors and MOSFETs, designed for applications requiring low power consumption, high voltage, and high current capabilities. Their components are integral to innovations in energy management, automotive, consumer electronics, and industrial automation. By focusing on sustainability and environmental responsibility, onsemi ensures that their products, like the BS170 and similar MOSFETs, meet global standards for environmental safety and energy efficiency.

Where to Find BS170 by onsemi

For those looking to purchase the BS170 MOSFET, findchips.com provides a comprehensive resource to verify current stock levels, pricing, and availability from multiple distributors. Historically, the BS170 has been available from various suppliers, including New Advantage Corporation, LCSC, Flip Electronics, EBV Elektronik, and more. However, inventory levels can fluctuate, and it’s advisable to check real-time availability on FindChips. Furthermore, for those considering alternatives within the Small Signal Field-Effect Transistors category, FindChips provides access to an extensive list of components offered by onsemi and other leading manufacturers, ensuring that you can find parts that meet your specific application requirements.

Compare pricing for BS170 and other Small Signal Field-Effect Transistors / Transistors at findchips.com