Overview of TLE4254GSXUMA4 by Infineon Technologies AG
The TLE4254GSXUMA4 is a Power Supply Support Circuit that falls under the category of Power Management Circuits designed and manufactured by Infineon Technologies AG. This component is an adjustable positive single output low dropout (LDO) regulator with a maximum output current of 70 mA. It is capable of operating across a wide temperature range from -40°C to 150°C, making it highly versatile for various applications.
Key features of the TLE4254GSXUMA4 include an adjustable output voltage starting from 2V, with a nominal dropout voltage of 0.2V and a maximum of 0.4V. It exhibits excellent load regulation, with a maximum of 0.5%, ensuring stable performance under different load conditions. The package for this LDO is an SOP-8 (Small Outline Package), with dimensions of 4.9mm in length and 3.9mm in width, providing a compact solution for space-constrained applications. Additionally, this component is RoHS compliant, adhering to environmental legislations and is also AEC-Q100 screened, signifying its reliability for use in automotive applications. Its features include a moisture sensitivity level of 3, indicating that it requires moderate precautions against moisture during storage and handling.
Industry Applications for TLE4254GSXUMA4
The TLE4254GSXUMA4 is potentially suitable for a wide range of industry applications, thanks to its robust performance characteristics and wide operating temperature range. The following are some of the potential applications, illustrative of where the TLE4254GSXUMA4 could be deployed. However, these applications are conceptual and require thorough analysis and verification by engineering and design teams:
- Energy and Power Systems: The TLE4254GSXUMA4 can be used in power supply designs for various energy systems, including but not limited to, solar power inverters, wind turbine controllers, and energy storage systems. Its low dropout voltage and high temperature tolerance make it a suitable candidate for outdoor and harsh environment applications.
- Transportation and Logistics: In transportation systems, such as GPS devices, RFID tracking, and logistic tracking devices, the TLE4254GSXUMA4 can provide reliable power management. Its compact size and low power consumption make it ideal for battery-powered or energy-efficient devices.
- Renewable Energy: Within renewable energy applications, particularly in solar panels and wind turbines, this LDO can help manage the power supply efficiently, ensuring stable operation under varying load conditions and environmental factors.
- Automotive: Given its AEC-Q100 qualification, the TLE4254GSXUMA4 is suitable for automotive applications, such as in-vehicle networking systems, sensor modules, and control units. Its ability to operate over a wide temperature range is critical for the demanding conditions found in automotive environments.
It’s important to emphasize that these industry applications are potential scenarios where the TLE425406GSXUMA4 might be relevant. Any application of this component requires detailed evaluation by the design and engineering team to ensure suitability and compliance with specific requirements.
About Infineon Technologies AG
Infineon Technologies AG is a globally recognized leader in the semiconductor industry, particularly known for its comprehensive portfolio in the Power Management Circuits market. The company designs and manufactures a wide range of semiconductor products used in various applications across industries, including automotive, renewable energy, and industrial automation. Infineon is committed to innovation, quality, and sustainability, focusing on developing energy-efficient products that contribute to reducing the global environmental footprint.
The TLE4254GSXUMA4 is part of Infineon’s extensive range of power management solutions, embodying the company’s dedication to reliability, efficiency, and performance. Infineon’s portfolio includes various regulators, controllers, and power modules designed to meet the needs of a broad spectrum of applications, ensuring that there’s a solution for virtually any power management challenge.
Where to Find TLE4254GSXUMA4 by Infineon Technologies AG
To procure the TLE4254GSXUMA4, engineering and procurement professionals are encouraged to visit findchips.com, where they can find the most up-to-date information on availability, pricing, and sourcing options. Findchips.com offers comprehensive data on electronic components from manufacturers worldwide, including Infineon Technologies AG. Among the distributors where TLE4254GSXUMA4 has historically been available are EBV Elektronik, Ameya Holding Limited, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the current stock levels and best price options, it’s advised to consult Findchips directly.
Furthermore, for those looking for alternate parts within the Power Management Circuits category, Findchips.com is an invaluable resource, offering the ability to compare similar components from Infineon Technologies AG or other manufacturers, ensuring the best fit for your application needs.