SS16T3G by onsemi

Overview of SS16T3G by onsemi

The SS16T3G by onsemi is a Schottky Rectifier that features a repetitive peak reverse voltage of 60V and an average forward current of 1A. This single-diode configuration is housed in a DO-214AC (SMA) package with 2 pins. Its maximum forward voltage is specified at 720 mV, and it has an impressive forward surge current capability of 40A. The device is compliant with RoHS regulations, ensuring its suitability for environmentally-sensitive applications. Characterized by its silicon diode element material and Schottky technology, the SS16T3G stands out for its efficiency and reliability in various circuit applications.

As of the current writing, the manufacturer indicates a factory lead time of 21 weeks and 4 days, reflecting the item’s production and delivery timescale. This part is notably categorized under Rectifier Diodes within the broader diodes category, highlighting its primary function in rectifying applications.

Industry Applications for SS16T3G

The SS16T3G’s specifications and attributes make it suitable for a broad spectrum of potential industry applications. It’s important to note that these potential applications are conceptual/illustrative and should be analyzed and verified by engineering and design teams specifically for their intended use. Some of the industries where SS16T3G might find relevance include:

  • Consumer Electronics: The SS16T3G could be implemented in the power management circuits of various consumer electronics, including but not limited to laptops, smartphones, and portable gaming devices. Its efficient power conversion capabilities make it an ideal choice for devices requiring reliable battery management.
  • Renewable Energy: Within renewable energy systems such as solar power inverters and wind turbines, the SS16T3G might serve as an efficient rectifier for power conversion processes. Its low forward voltage drop and high surge current capacity enhance overall system efficiency.
  • Transportation and Logistics: The device could potentially be utilized in electric vehicle (EV) charging stations and onboard power systems for both logistics monitoring and vehicle power management, providing efficient power rectification with minimal losses.
  • Aerospace and Defense: The SS16T3G’s resilience to wide operating temperature ranges (-55 °C to 150 °C) makes it suitable for the harsh environments encountered in aerospace and defense applications, including satellite power systems and avionics.

These applications are illustrative and would benefit greatly from the SS16T3G’s specifications like low forward voltage, high surge current capacity, and robust temperature tolerance.

About onsemi

Onsemi is a leading global provider of semiconductor solutions, with a specific focus on energy-efficient products. The company has an extensive portfolio of diodes, among other components, with the SS16T3G being a notable example within their Rectifier Diodes lineup. Onsemi’s offerings in the diode market range from small-signal diodes to high-power rectifiers, highlighting their versatility and innovation in semiconductor technology. Their products, including the SS16T3G, are designed with an emphasis on minimizing energy consumption and maximizing performance, making onsemi a go-to choice for engineers and procurements professionals seeking efficient and reliable electronic components.

Where to Find SS16T3G by onsemi

For those looking to purchase the SS16T3G by onsemi, our website findchips.com provides comprehensive listings including current stock levels and pricing from a variety of distributors. Additionally, our platform allows users to compare Rectifier Diodes from onsemi as well as other manufacturers, assisting in finding alternate parts suitable for specific applications.

Historically, SS16T3G has been available at distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and Avnet Silica, among others. While stock levels and availability may vary, findchips.com is an essential resource for the most up-to-date information. Buyers are encouraged to check current availability and pricing through our platform.

Compare pricing for SS16T3G and other Rectifier Diodes / Diodes at findchips.com