Overview of DT06-6S by TE Connectivity
The DT06-6S is a plug assembly designed and manufactured by TE Connectivity, a leader in the connectors and sensors industry. This component features a 6-position plug housing made from grey Polyamide (PA) GF, designed for use with DT series socket contacts. It falls under the electronic parts subcategory of Combination Line Connectors, emphasizing its versatility and importance in creating reliable connections in various electronic applications. The DT06-6S emphasizes durability and environmental protection, boasting an IP68 rating, indicating its dust-tight and waterproof capabilities. Its voltage rating is specified at 250V, and it is RoHS compliant, ensuring compliance with environmental regulations regarding the restriction of hazardous substances.
The connector’s body is crafted from thermoplastic, contributing to its robustness and resistance to harsh environments. The component provides flexibility in design, thanks to its compatibility with multiple mating parts, underlining its suitability for diverse applications. Moreover, it operates within a temperature range of -55 °C to 125 °C, further confirming its reliability under extreme conditions. The detailed specifications of the DT06-6S, including its dimensions and mechanical attributes such as strain relief mounting option, underscore its convenience and efficiency in application.
Industry Applications for DT06-6S
The DT06-6S connector could potentially serve a vast array of industries due to its robust design and electrical characteristics. Here are some possible application areas:
- Computing and Data Storage: The DT06-6S can be indispensable in computing hardware, potentially finding its place in the creation of reliable connections within data centers. Its high insulation resistance and durable construction make it suitable for ensuring the reliability of data storage devices and servers under varying environmental conditions.
- Electronic Manufacturing: Within the realm of electronic assembly and manufacturing, the DT06-6S might be utilized in fabricating electronic devices that require dependable plug-and-socket connections. The plug’s thermoplastic body, combined with its IP68 rating, makes it an excellent choice for devices that are exposed to particulate or moisture-rich environments.
- Industrial Automation: The rugged design of the DT06-6S suggests its possible application in industrial automation systems. Its capacity to withstand a substantial range of operating temperatures might qualify it for use in connecting sensors, actuators, and control units within automated manufacturing lines.
- Renewable Energy Systems: Given its robust environmental protection features, the DT06-6S could also potentially play a role in renewable energy installations, such as solar panels or wind turbines, which require connectors that can withstand outdoor conditions including moisture and temperature fluctuations.
These potential applications are merely illustrative and require thorough verification by engineering and design teams to ensure the DT06-6S meets specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader known for its innovative and reliable connectivity and sensor solutions. Within the broad spectrum of connectors, specifically in the subcategory of Combination Line Connectors, TE Connectivity showcases its prowess through the creation of components like the DT06-6S. This part exemplifies TE Connectivity’s commitment to engineering excellence, demonstrating features that cater to demanding environmental and electrical requirements. The manufacturer’s products are well-regarded for their quality, performance, and versatility, enabling their use across a diverse range of industries, from automotive to aerospace, and beyond. TE Connectivity’s portfolio includes a wide variety of connectivity solutions, designed to meet the intricacies of nearly any application, exemplifying their leadership in the connector industry.
Where to Find DT06-6S by TE Connectivity
To purchase the DT06-6S or to find alternative Combination Line Connectors that might be offered by TE Connectivity or other manufacturers, enthusiasts and professionals alike should resort to findchips.com. This website provides up-to-date information on stock levels, pricing, and availability from a variety of distributors. Traditionally, the DT06-6S has been available from distributors including New Advantage Corporation, Master Electronics, Avnet Abacus, and DigiKey, among others. However, due to the dynamic nature of electronic components distribution, interested parties are advised to check findchips.com for the most current availability and purchasing options.