MMBZ5231BLT1G by onsemi

Overview of MMBZ5231BLT1G by onsemi

The MMBZ5231BLT1G is a Zener diode offering a nominal voltage of 5.1V and a power dissipation of 225mW. Manufactured by onsemi, this component features a compact SOT-23 package, making it suitable for surface mount designs. Zener diodes are a type of semiconductor device that allows current to flow in the forward direction like a regular diode, but also in the reverse direction if the voltage is larger than the Zener voltage. MMBZ5231BLT1G, belonging to the Zener Diodes subcategory, comes in a 3-lead TO-236 configuration and is designed for voltage regulation applications, providing a stable reference voltage across a wide range of operating conditions. Its features include a maximum operating temperature of 150°C, RoHS compliance, and it is characterized by a dynamic impedance-max of 17 Ω. The part is active, indicating it is still being produced and supported by the manufacturer. With its combination of offering precision voltage control and reliability in a compact form factor, the MMBZ5231BLT1G is suitable for a wide variety of applications.

Industry Applications for MMBZ5231BLT1G

The MMBZ5231BLT1G by onsemi is versatile due to its precise voltage regulation capabilities and high power dissipation in a compact footprint. Though specifically applicable for various industries, engineering and design teams should conduct thorough analysis and verification before integrating it into practical designs. Some possible industry applications include:

  • Consumer Electronics: Devices such as smartphones, tablets, and personal computers might benefit from the MMBZ5231BLT1G for voltage stabilization in power supply circuits, ensuring sensitive components operate within their specified voltage ranges.
  • Energy and Power Systems: This component could potentially be used in smart meters and power distribution units, providing voltage regulation that contributes to accurate measurement and reliable functionality across various load conditions.
  • Transportation and Logistics: In electronic systems within transportation infrastructure, such as signaling and monitoring equipment, the MMBZ5231BLT1G could serve to maintain consistent operation even with fluctuating power supplies.
  • Renewable Energy: Systems such as solar panels and wind turbines require effective voltage management to convert and deliver power efficiently. Zener diodes like MMBZ5231BLT1G could be integral in managing outputs from renewable energy sources, ensuring they meet grid requirements or are suitable for direct usage.
  • Automotive: Although not specifically mentioned as AEC-Q101 compliant, automotive applications that do not require this specific certification could still benefit from the precision voltage regulation offered by MMBZ5231BLT1G in non-critical systems.

Note that these potential applications are conceptual/illustrative and require careful consideration of the component’s specifications and performance by design teams.

About onsemi

onsemi is a leader in semiconductor solutions, focusing on several key markets where its innovations in energy efficiency, connectivity, and power management are highly sought after. Within the realm of diodes and particularly Zener Diodes, onsemi offers a wide range of products designed for various applications. The MMBZ5231BLT1G is a part of this extensive lineup, showcasing onsemi’s commitment to providing industry-leading solutions for voltage regulation. onsemi’s offerings in Zener diodes and other semiconductor components are known for their reliability, performance, and contribution to advancing energy-efficient innovations across multiple industries. Their products, including the MMBZ5231BLT1G, are the result of rigorous research, development, and a deep understanding of their customers’ needs, making them a preferred choice among engineers and procurement specialists alike.

Where to Find MMBZ5231BLT1G by onsemi

For procurement specialists and engineers looking to incorporate the MMBZ5231BLT1G into their designs, findchips.com offers a comprehensive platform for comparing stock availability and pricing from various distributors. While the MMBZ5231BLT1G has historically been available through distributors such as Wuhan P&S, Win Source Electronics, and Mouser Electronics, it’s important to visit findchips.com for current stock levels and pricing. On this platform, users can also explore other Zener Diodes, potentially finding alternate parts offered by onsemi or other reputable manufacturers that meet their specific requirements.

Compare pricing for MMBZ5231BLT1G and other Zener Diodes / Diodes at findchips.com