CRCW12061K00FKEA by Vishay Intertechnologies

Overview of CRCW12061K00FKEA by Vishay Intertechnologies

The CRCW12061K00FKEA is a surface mount, fixed resistor from Vishay Intertechnologies, featuring metal glaze/thick film technology. It has a resistance value of 1K ohm, with a tolerance of ±1%, and operates with a power rating of 0.25W. This resistor is designed for a maximum working voltage of 200V and has a temperature coefficient of 100 ppm/°C. Its construction is halogen-free, and it is compliant with ROHS standards, addressing environmental concerns and facilitating use in global markets. The component is encapsulated in a 1206 chip package, making it suitable for compact designs that require high-density mounting. Additionally, it meets AEC-Q200 standards, indicating its reliability in automotive applications. With an operating temperature range from -55 °C to +155 °C, this resistor assures stability and performance in a broad array of environments.

The part features exceptional durability and performance consistency, highlighted by its laser trimmable capability for precise resistance tuning post-manufacturing. Its rectangular shape and surface mount design enable automated assembly processes, reducing production time and costs. The CRCW12061K00FKEA is equipped with two wraparound terminal shapes with a matte tin over nickel finish, ensuring robust mechanical and electrical connections. The part’s packing method includes tape and reel in 7-inch paper, optimized for efficient handling and storage.

Industry Applications for CRCW12061K00FKEA

The versatility of CRCW12061K00FKEA allows it to be applied across a wide spectrum of industries. Its precision, reliability, and stability under varying conditions make it suitable for critical and general-purpose applications alike. Here are some potential use cases:

  • Internet of Things (IoT): This resistor could be used in IoT devices for biasing transistors, pull-up resistors on communication lines, or voltage division applications that require precise and stable resistance values.
  • Environmental Monitoring Systems: In environmental sensors measuring temperature, humidity, or pollution levels, CRCW12061K00FKEA could provide stability and accuracy in signal conditioning circuits, contributing to more reliable sensor outputs.
  • Consumer Electronics: Given its compact size and power rating, this resistor may find applications in mobile devices, wearable technology, and other consumer electronics, where space savings and power efficiency are prioritized.
  • Telecommunications: In both infrastructure and end-user equipment, precise resistance values are critical for effective signal processing. The CRCW12061K00FKEA can ensure performance integrity in these applications.
  • Computing and Data Storage: Its reliability under a broad temperature range makes it suitable for use in servers, SSDs, and networking equipment where thermal management is crucial.

These potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a global leader in the manufacture of semiconductors and passive electronic components, including an extensive range of resistors. Within the domain of resistors, Vishay’s expertise in Metal Glaze/Thick Film Resistors is particularly notable. The company’s commitment to quality, reliability, and innovation is reflected in parts like the CRCW12061K00FKEA, which are designed to meet the stringent requirements of various applications, including automotive, thanks to their AEC-Q200 certification when applicable.

Vishay’s extensive product line extends beyond resistors to capacitors, diodes, and more, enabling the company to serve as a comprehensive component supplier for electronics manufacturers. Their focus on technological advancement and mass production capability ensures they can meet diverse industry needs, from high-end industrial applications to everyday consumer electronics.

Where to Find CRCW12061K00FKEA by Vishay Intertechnologies

To purchase the CRCW12061K00FKEA or find further information about its availability, findchips.com is an excellent resource. The site allows users to compare pricing, check stock levels across a variety of distributors, and make informed procurement decisions. Some of the distributors that have historically carried this part include New Advantage Corporation, Component Electronics, Inc, TME, and Mouser Electronics. However, for the most current availability and pricing information, it’s crucial to check on findchips.com directly.

For those seeking alternative or similar components, findchips.com also offers a comprehensive listing of Metal Glaze/Thick Film Resistors by Vishay Intertechnologies and other manufacturers. This broad selection ensures that engineers and procurement professionals can find parts that meet their specific requirements, whether they’re searching for different resistance values, power ratings, or package sizes.

Compare pricing for CRCW12061K00FKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com