Overview of STE53NC50 by STMicroelectronics
The STE53NC50 is a high-efficiency N-channel MOSFET from STMicroelectronics, designed for optimal performance in high-voltage switching applications. This component is characterized by its impressive specifications: a drain-source voltage (Vds) of 500V, continuous drain current (Id) of 53A, and a low on-resistance of 0.070 ohms at 10V. It features a maximum power dissipation of 460W, ensuring reliable operation under high thermal conditions. Housed in an ISOTOP-4 package, the STE53NC50 offers robust power handling capabilities within a compact form factor. The device is RoHS compliant, making it suitable for use in applications where environmental considerations are paramount.
Fabricated using STMicroelectronics’ advanced PowerMESH™ II technology, the STE53NC50 provides improved current density and reduced on-resistance, enhancing overall performance and energy efficiency. Its built-in diode for fast switching and the ability to handle pulse currents up to 212A make it an excellent choice for dynamic applications. Additionally, this MOSFET can operate at temperatures up to 150°C, further evidencing its suitability for high-stress environments.
Industry Applications for STE53NC50
The unique combination of high voltage, significant current capability, and thermal performance makes the STE53NC50 potentially suitable for a variety of industries and applications. While its uses are broad, specific applications would ultimately depend on further analysis and verification by engineering and design teams. Here are some possible applications based on the component’s attributes:
- Energy and Power Systems: The high-voltage and current handling capabilities could make the STE53NC50 a prime candidate for power distribution systems, including inverters and converters found in grid infrastructure.
- Renewable Energy: This MOSFET might see use in solar power inverters and wind turbine controllers, where efficient power conversion is critical for optimizing energy harvest and reducing losses.
- Transportation and Logistics: Not limited to road vehicles, the STE53NC50 could find applications in electric railway systems, electrically powered machinery for logistics, and possibly even in marine propulsion systems where high power switching is necessary.
- Automotive: While automotive applications were mentioned, it’s important to clarify that usage within automotive electronics would require compliance with specific standards and possibly component qualification beyond what is specified for the STE53NC50.
It’s important to emphasize that these potential applications are conceptual and illustrative. Actual use in these industries would require thorough analysis to ensure compatibility, reliability, and compliance with industry-specific standards.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. ST’s focus on providing a wide range of semiconductor technologies across multiple industry segments underscores its commitment to innovation and excellence. Specifically, in the realm of Power Field-Effect Transistors, STMicroelectronics is known for its comprehensive portfolio, which includes the STE53NC50 and other high-performance components. These products embody the company’s dedication to advancing technology for a vast array of applications, from consumer electronics to industrial and automotive sectors. STMicroelectronics’ achievements in silicon and wide-bandgap semiconductor technologies emphasize their role as a critical enabler of high-efficiency power conversion and management solutions.
Where to Find STE53NC50 by STMicroelectronics
For those looking to procure the STE53NC50, our site findchips.com is an invaluable resource. Here, you can access the latest availability and pricing information from various distributors. Historically, the part has been available through major distributors such as EBV Elektronik, Avnet Silica, TME, Quest Components, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and pricing are subject to change, and it is always best to check for the most current information. Additionally, for those considering alternate parts, our site also features a comprehensive listing of Power Field-Effect Transistors, allowing you to compare the STE53NC50 with other components that might better suit specific application requirements.