Overview of LQH32CN561K23L by Murata Manufacturing Co Ltd.
The LQH32CN561K23L by Murata Manufacturing Co Ltd. is characterized as a general-purpose inductor, having an inductance of 560 µH with a tolerance of ±10%. This surface mount (SMD) component features a ferrite core and is encapsulated in a 1210 chip size, making it suitable for a wide range of electronic circuit applications. Notably, it exhibits a direct current resistance (DCR) of 28.6 Ω and supports a maximum rated current of 0.06 A. Its construction is unshielded, which is crucial for certain RF applications where minimally obstructed signal passage is desirable. This part is RoHS compliant, ensuring it meets specific environmental standards by omitting certain hazardous materials in its construction.
Among the notable properties of LQH32CN561K23L, its operating temperature range stands out, spanning from -40 °C to +85 °C, which makes it adaptable to a variety of challenging environments. Additionally, its self-resonance frequency is specified at 5 MHz, a critical factor for designers to consider when integrating this inductor into RF circuits to avoid undesired resonances at operational frequencies. The part being active in the lifecycle and compliant with REACH and ECCN (EAR99) regulations emphasizes its global applicability and availability for design and production.
Industry Applications for LQH32CN561K23L
The versatile nature of the LQH32CN561K23L inductor allows for its potential application across wide-ranging industries. This section outlines some conceptual applications, which should be further analyzed and verified by engineering and design teams for suitability:
- Environmental Monitoring: In such applications, the LQH32CN561K23L can be utilized in sensor modules for measuring environmental parameters like temperature, humidity, or air quality. These devices often require stable inductance values to accurately process sensor signals, especially in remote areas where temperature variations are broad.
- Industrial Automation: Automation control devices, such as PLCs (Programmable Logic Controllers), can benefit from this inductor for managing power surges and filtering noise in circuits. Its high inductance and capacity to operate in a broad range of temperatures make it a good choice for the harsh conditions found in industrial environments.
- Power Supplies: For switch-mode power supplies (SMPS) and other power regulation systems, LQH32CN561K23L might be used in filtering applications to reduce ripple and provide a stable output voltage, critical for ensuring the longevity and reliability of electronic components.
- Consumer Electronics: Within devices such as smartphones, tablets, or other portable electronics, this inductor could play a role in managing electromagnetic interference (EMI) and ensuring the efficient operation of power management circuits.
These potential applications underscore the LQH32CN561K23L’s adaptability to various operational demands, though they require specific design considerations around the part’s electrical and physical characteristics.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly renowned for its expertise in the field of Fixed Inductors, offering a wide range of products that cater to an extensive array of applications. Murata’s product portfolio includes components like the LQH32CN561K23L and other similar inductors, which are designed with precision to meet the rigorous demands of modern electronic devices. Murata’s commitment to innovation, paired with their stringent quality control protocols, ensures that their inductors, including general-purpose and application-specific models, set industry standards for performance and reliability.
Where to Find LQH32CN561K23L by Murata Manufacturing Co Ltd
For those interested in procuring the LQH32CN561K23L, it is recommended to research current stock levels and pricing on findchips.com. By utilizing the site, buyers and engineers can access up-to-date information from various distributors. Historically, this component has been available through distributors such as Component Electronics, Inc., TME, TTI, Future Electronics, Avnet Americas, DigiKey, and Newark. However, availability can fluctuate, and it is advisable to check the most current situation. Additionally, for those seeking alternatives or comparable parts to the LQH32CN561K23L that might be offered by Murata Manufacturing Co Ltd. or other manufacturers, the Fixed Inductors section on findchips.com offers a comprehensive search tool for this purpose.