GRM31CD80J107ME39L by Murata Manufacturing Co Ltd

Overview of GRM31CD80J107ME39L by Murata Manufacturing Co Ltd.

The GRM31CD80J107ME39L by Murata Manufacturing Co Ltd. is a Multilayer Ceramic Capacitor (MLCC), designed with a capacitance value of 100 μF and a rated DC voltage of 6.3V. It operates within a temperature coefficient of 22/-33 ppm/°C attributed to its X6T dielectric material. This component is packaged in a 1206 [3216 Metric] size, making it suitable for surface mount technology (SMT) applications. Its tolerance range lies at ±20%, and it is designed to provide reliable performance across a broad operating temperature range, from -55 °C to +105 °C. The rectangular package of this ceramic capacitor is composed of ceramic dielectric material, supporting multilayer construction, and is finished with matte tin over nickel terminals for robust solderability. Certified as RoHS compliant and adhering to global environmental standards, the GRM31CD80J107ME39L also features a height and width of 1.6 mm, ensuring a compact footprint for high-density circuit designs.

Industry Applications for GRM31CD80J107ME39L

Given its specifications and functionality, the GRM31CD80J107ME39L could find potential applications across a range of industries where high capacitance values and compact sizing are crucial. While specifically mentioned for the “Education and Research” industry, several other fields could also benefit from incorporating this ceramic capacitor into their designs. Potential applications require analysis and verification by engineering and design teams for suitability.

  • Consumer Electronics: In gadgets like smartphones, tablets, and laptops, where space is at a premium, the compact size and high capacitance value of GRM31CD80J107ME39L make it an ideal choice for power supply stabilization and smoothing circuits.
  • Power Management Solutions: Its high capacitance value coupled with a low voltage rating could lend well to energy storage applications within power management modules, helping to maintain steady voltage levels in various electronic devices.
  • Industrial Automation: For control circuits and automation systems requiring stable voltage under varying operational temperatures, the robust temperature coefficient and compact footprint make it a potential candidate.
  • Educational and Research Equipment: Specifically mentioned for its application within the education and research sector, this capacitor could be used in experimental setups, laboratory equipment, and custom projects where precision and reliability are essential.

These potential applications are conceptual/illustrative and require thorough analysis by design teams to ensure compatibility and performance within specific systems or devices.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, specializing notably in the field of Ceramic Capacitors. Their extensive range of ceramic capacitor products, including the GRM31CD80J107ME39L, showcases Murata’s commitment to providing high-quality, reliable components for virtually every electronic application. Known for their innovation in material science and electronic component engineering, Murata ceramic capacitors are integral to the functionality and reliability of a broad array of devices across consumer electronics, telecommunications, automotive (where applicable), and industrial applications. Their dedication to research and development in the capacitor space ensures that they continue to meet the evolving needs of both current and future technology trends.

Where to Find GRM31CD80J107ME39L by Murata Manufacturing Co Ltd

To source the GRM31CD80J107ME39L capacitor, a technical procurement specialist or engineer should consider exploring findchips.com. The site provides up-to-date information about availability, pricing, and specifications for this specific part as well as a broad selection of Ceramic Capacitors. Historically, distributors such as Avnet Asia, Quest Components, Bristol Electronics, and DigiKey, among others, have been known to stock this component. However, for the most accurate and current stock levels and pricing information, visiting findchips.com is highly recommended. Through comprehensive data gathering, findchips.com provides a seamless experience for engineers and procurement specialists looking to find the best options for their electronic component needs.

Compare pricing for GRM31CD80J107ME39L and other Ceramic Capacitors / Capacitors at findchips.com