Overview of 04025A100JAT2A by Kyocera AVX Components
The 04025A100JAT2A is a ceramic chip capacitor designed for general-purpose applications. This component features a capacitance of 10pF with a voltage rating of 50V, and it has an impressive tolerance of ±5%. Fabricated with a C0G/NP0 dielectric material, it operates within a wide temperature range of -55ºC to +125ºC, making it suitable for a variety of challenging environments. The capacitor comes in a 0402 package size (1 x 0.5 x 0.56 mm), utilizing a rectangular shape with wraparound terminal shape and a surface mount design suitable for modern high-density electronic boards. Its terminals are finished with matte tin over nickel, ensuring good solderability and resistance to oxidation. Additionally, this component is RoHS compliant and has a Pbfree code, signifying its environmental friendliness.
Industry Applications for 04025A100JAT2A
The specific properties of the 04025A100JAT2A, such as its compact size, reliability, and wide operating temperature range, allow it to be used across various sectors. However, it’s crucial for engineering and design teams to analyze and verify the suitability of this component for their specific applications. Here are some possible industry applications:
- Education and Research: Due to its general-purpose nature and reliable performance, the 04025A100JAT2A can be utilized in lab equipment, experimental setups, and educational kits to introduce students and researchers to electronic circuit design and fabrication.
- Consumer Electronics: In consumer electronics, such as portable devices, audio equipment, and wearables, this capacitor could help in noise suppression, signal filtering, and stabilizing supply voltages due to its stable dielectric material and small size.
- Telecommunications: For telecommunication applications, including routers, switches, and modems, the 04025A100JAT2A might be used in RF circuits and signal pathways, where its C0G/NP0 temperature characteristics offer stability across a spectrum of operating conditions.
- Industrial Automation: In industrial settings, this capacitor could find use in control systems, sensors, and monitoring equipment, where durability and reliability are paramount.
These potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for suitability in specific use cases.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer in the electronic components industry, widely known for its broad range of high-quality capacitors, including Ceramic Capacitors. Kyocera AVX Components excels in developing products that meet the stringent requirements of various applications, from consumer electronics to industrial and telecommunications sectors. The 04025A100JAT2A is only one example of the company’s commitment to providing solutions that offer engineers and buyers the reliability, performance, and innovation they require for their projects. Kyocera AVX is renowned for its commitment to quality, environmental sustainability, and advanced manufacturing processes, making it a preferred supplier for a wide array of capacitors and other electronic components worldwide.
Where to Find 04025A100JAT2A by Kyocera AVX Components
To source the 04025A100JAT2A capacitor, it’s advisable to use a specialized electronic components search engine like FindChips.com. Through FindChips, you can get current stock levels and pricing from various distributors, thus simplifying the procurement process. Historically, this part has been available at distributors such as New Advantage Corporation, Avnet Asia, Mouser Electronics, and Farnell. However, stock levels and availability can fluctuate. Therefore, it is recommended to check FindChips.com for the latest information. Besides, FindChips can be an excellent resource for finding alternate Ceramic Capacitors offered by Kyocera AVX Components or other manufacturers if the 04025A100JAT2A does not meet specific requirements.