KAM15CT70J106KT by Kyocera AVX Components

Overview of KAM15CT70J106KT by Kyocera AVX Components

The KAM15CT70J106KT is a ceramic capacitor characterized by its multilayer structure, a capacitance of 10 µF, and a dielectric material of ceramic, specifically exhibiting X7T characteristics. This component features a rated DC voltage (URdc) of 6.3V and is encapsulated in a 0603 chip size package, making it well-suited for surface-mount technology (SMT). Notably, it operates within a temperature range of -55°C to +125°C and demonstrates a temperature coefficient of 15% ppm/°C, showcasing its adaptability across various operational conditions.

The capacitors are designed to offer a balanced performance, accommodating a 10% positive and negative tolerance. The distinguishing features such as a temperature characteristic code of X7R, which indicates a temperature fluctuation of -33/+22%, and its packaging in a tape and reel format for automated assembly, are crucial for various application needs. Moreover, the component meets RoHS compliance, ensuring it adheres to environmental standards regarding hazardous substances.

Industry Applications for KAM15CT70J106KT

The KAM15CT70J106KT finds utility in a broad spectrum of industry applications, with possible use cases within the following sectors:

  • Industrial Automation: This part could potentially serve in control systems, sensors, and actuators where stable capacitance over varying temperatures is essential. The reliability and durability under a wide range of operational conditions make it a suitable choice for these applications.
  • Consumer Electronics: Given its compact size and temperature resilience, the KAM15CT70J106KT might find applications in mobile devices, wearables, or home automation gadgets where space and reliability are crucial parameters.
  • Power Supply Units: The part’s ability to sustain a stable performance over a range of temperatures and its compact size make it a candidate for smoothing and filtering applications in power supplies and voltage regulators within both industrial and consumer electronics.
  • Communication Systems: Considering its operational characteristics, this capacitor could be utilized in RF modules, base stations, and other communication equipment for filtering, coupling, and decoupling applications, facilitating clear signal transmission and power management.

Note that these potential applications are conceptual/illustrative and necessitate in-depth analysis and verification by engineering and design teams before implementation.

About Kyocera AVX Components

Kyocera AVX Components is a notable entity in the realm of electronic components, particularly in the development and production of capacitors. With a diverse range of products including KAM15CT70J106KT and other similar parts, Kyocera AVX stands out in its capability to provide components that cater to an extensive array of industrial applications. Their expertise in the Fixed Capacitors sector is backed by a commitment to innovation, ensuring products like KAM15CT70J106KT meet rigorous standards for performance, reliability, and environmental compliance, evident through their adherence to the AEC-Q200 reference standard and others.

Where to Find KAM15CT70J106KT by Kyocera AVX Components

When looking to source the KAM15CT70J106KT, consider utilizing resources like findchips.com. This platform enables easy comparison of current stock levels and pricing from various distributors. Previously, this part has been available at distributors including TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can fluctuate, and using findchips.com ensures access to the most up-to-date information for making procurement decisions. Besides helping locate KAM15CT70J106KT, the site also facilitates finding alternate parts within the Fixed Capacitors category that might be offered by Kyocera AVX Components or other manufacturers, providing a broad range of options to meet specific application requirements.

Compare pricing for KAM15CT70J106KT and other Fixed Capacitors / Capacitors at findchips.com