TPS3828-33DBVR by Texas Instruments

Overview of TPS3828-33DBVR by Texas Instruments

The TPS3828-33DBVR is a specialized electronic part designed for power management, specifically as a Voltage Monitor with a watchdog timer. Manufactured by Texas Instruments, this component is housed in a 5-SOT-23 package and is engineered to operate in a wide temperature range from -40 to 85 degrees Celsius. It features a threshold voltage of 2.93V and is capable of monitoring a single supply line. As a supervisor circuit, it has a minimum supply voltage requirement of 1.1V and a maximum of 5.5V. This chip adopts a manual, active-low/open-drain reset type offering precision in controlling system resets. Its packaging complies with green standards, demonstrating Texas Instruments’ commitment to environmental sustainability.

Fabricated using CMOS technology, the TPS3828-33DBVR provides reliable performance in detecting under-voltage conditions across a single channel. With a nominal threshold voltage of 2.93V, it safeguards systems by monitoring power supply levels, ensuring that devices operate within safe voltage ranges. The device boasts a low supply current maximum of 0.025 mA, making it an energy-efficient solution for a variety of applications. Additionally, the part’s small form factor, with dimensions of 2.9 mm in length and 1.6 mm in width, along with a seated height maximum of 1.45 mm, allows for integration into space-constrained designs without compromising performance. Its RoHS and Pb-Free compliance further underscores its compatibility with modern eco-friendly manufacturing standards.

Industry Applications for TPS3828-33DBVR

Potential industry applications for the TPS3828-33DBVR are broad and varied, encompassing areas that require reliable voltage monitoring and system reset functions to maintain operational integrity. While these conceptual uses illustrate the versatility of the TPS3828-33DBVR, engineering and design teams should conduct thorough analysis and verification before deployment. These applications include:

  • Energy and Power Systems: In environments where voltage levels are critical for safety and efficiency, the TPS3828-33DBVR can be used to monitor power supplies, ensuring they remain within designated thresholds.
  • Transportation and Logistics: Transportation systems, including vehicular electronics and logistics infrastructure, might utilize the TPS3828-33DBVR to oversee voltage levels, preventing malfunctions due to power supply irregularities.
  • Renewable Energy: Solar inverters and wind turbine controllers, which require precise voltage monitoring to operate efficiently, could benefit from integrating this component into their electrical systems.
  • Automotive: Although not specified for automotive applications, components with similar functionalities to the TPS3828-33DBVR are often used in vehicle control systems to monitor battery and power supply conditions, safeguarding against voltage drops that could impair vehicle performance.

Note: these potential applications are conceptual/illustrative and necessitate rigorous analysis by engineering and design teams.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures integrated circuits and various electronic components, including an extensive range of Power Management Circuits. TI’s commitment to innovation is evident in its diverse product portfolio, which addresses a wide array of applications from industrial to consumer electronics. Within the realm of Power Management Circuits, the TPS3828-33DBVR represents just a fraction of the comprehensive solutions offered by TI. The company’s products are distinguished by their reliability, precision, and efficiency, with the TPS3828-33DBVR embodying these characteristics. By leveraging advanced technologies, such as CMOS for its power management circuits, TI ensures that its components deliver enhanced performance, power efficiency, and environmental sustainability.

Where to Find TPS3828-33DBVR by Texas Instruments

To source the TPS3828-33DBVR or to explore alternative options within Power Management Circuits, professionals in engineering and procurement should consider using findchips.com as their go-to resource. FindChips offers up-to-date information on current stock levels, pricing, and availability from a wide range of distributors. Historically, the TPS3828-33DBVR has been available from distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey, among others. However, for the most accurate and current availability, interested parties should look to findchips.com.

Compare pricing for TPS3828-33DBVR and other Power Management Circuits / Power Circuits at findchips.com