ETQP3M3R3KVN by Panasonic Electronic Components

Overview of ETQP3M3R3KVN by Panasonic Electronic Components

The ETQP3M3R3KVN is a general-purpose power inductor manufactured by Panasonic Electronic Components. This surface-mount device (SMD) embodies a chip design with specifications tailored for efficient power management and RF filtering applications. It exhibits an inductance of 3.3 µH, with a tolerable inductance variance of ±20%. Its capability to manage a substantial current is highlighted by its RMS current rating of 5A and a saturation current of 11.5A, showcasing its ability to handle high current spikes without saturation. Constructed with a metal composite core and shielded for minimized electromagnetic interference (EMI), the ETQP3M3R3KVN ensures high efficiency and stability in circuit operation.

Measuring 6.4mm x 6mm x 3mm, its compact size facilitates integration into space-constrained applications. The low DC resistance of 0.02651Ω minimizes power losses, contributing to its high efficiency. Furthermore, it supports a wide operating temperature range from -55 °C to +155 °C, making it suitable for use in harsh environments. Compliant with RoHS, REACH, and AEC-Q200 standards, it assures adherence to quality, environmental, and automotive industry requirements. As of the current writing, the factory lead time for this component is approximately 23 weeks, indicating its manufacturing and delivery timeframe.

Industry Applications for ETQP3M3R3KVN

The versatility of the ETQP3M3R3KVN lends itself to a wide array of industry applications. While specific use cases should always be analyzed and verified by engineering and design teams, below are potential application scenarios:

  • Energy and Power Systems: Its high current handling and efficiency make it ideal for power supply circuits, DC-DC converters, and LED drivers in both industrial and consumer electronics. The low DC resistance and high saturation current characteristics are particularly beneficial in these applications for minimizing energy losses and managing transient current spikes effectively.
  • Renewable Energy: In solar inverters and wind turbine power systems, the ETQP3M3R3KVN could potentially be used to smoothen the power output and increase efficiency. Its robust construction and ability to operate across a wide temperature range make it conducive for outdoor applications characteristic of renewable energy systems.
  • Automotive: Given its compliance with AEC-Q200, this power inductor can be integral to automotive electronic systems, such as infotainment, advanced driver assistance systems (ADAS), and electric vehicle (EV) power management circuits. The high reliability and performance under temperature extremes are critical for these applications.

Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for specific use cases.

About Panasonic Electronic Components

Panasonic Electronic Components is a subdivision of Panasonic Corporation, a global leader in the development and manufacturing of electronic products for a wide range of consumer, business, and industrial needs. Within the realm of Fixed Inductors, Panasonic Electronic Components excels, offering a vast array of options including the ETQP3M3R3KVN. Panasonic is known for its commitment to quality, innovation, and providing cost-effective solutions that do not compromise on performance.

The company’s product range extends beyond fixed inductors to capacitors, resistors, sensors, and many other electronic components. Their expertise in inductor technology is particularly noteworthy, designing parts that excel in efficiency, durability, and reliability. The ETQP3M3R3KVN, with its high current capability, precision, and AEC-Q200 qualification, exemplifies Panasonic’s dedication to meeting the stringent requirements of diverse industries, including automotive, renewable energy, and more. Panasonic continues to innovate and expand its offerings, tailoring solutions to the evolving demands of the electronics industry.

Where to Find ETQP3M3R3KVN by Panasonic Electronic Components

To source the ETQP3M3R3KVN power inductor, findchips.com offers an accessible platform for checking current stock levels, pricing, and purchasing from various distributors. The site aggregates supply data from multiple outlets, enabling users to compare options and find the best deal. Historically, distributors such as Avnet Abacus, TME, TTI, Avnet Americas, and Newark have stocked the ETQP3M3R3KVN. However, to ensure availability and current pricing, potential buyers should utilize findchips.com.

Moreover, for those exploring alternatives or seeking components with specific attributes, the site’s extensive database of Fixed Inductors can facilitate comparison and selection among various parts offered by Panasonic Electronic Components or other leading manufacturers.

Compare pricing for ETQP3M3R3KVN and other Fixed Inductors / Inductors at findchips.com