Overview of LQH2HPN100MJRL by Murata Manufacturing Co Ltd.
The LQH2HPN100MJRL is a general-purpose inductor with a 10µH inductance value, designed for a wide range of applications. Manufactured by Murata Manufacturing Co Ltd., this component exhibits a semi-shielded structure that aims to minimize interference with neighboring electronic components. Featuring a compact 1008 chip size (2.5mm x 2.0mm x 1.1mm), it is tailored for surface mount technology (SMT), facilitating easy integration into various electronic circuit designs. Its specifications include a 20% tolerance, a nominal DC resistance of 0.456Ω, and a current rating of up to 0.83A, making it suitable for applications requiring precise current handling capabilities.
The component is constructed with a ferrite core material and is designed to operate within a wide temperature range of -40°C to 125°C, ensuring reliability and performance under varying environmental conditions. Additionally, the LQH2HPN100MJRL is RoHS compliant and reaches compliance, adhering to current environmental standards. With a self-resonance frequency of 30MHz, it is suitable for use in RF applications and general-purpose tasks alike. As of the current writing, the factory lead time for this product is 9 weeks, indicating availability for procurement planning needs.
Industry Applications for LQH2HPN100MJRL
The versatile nature of LQH2HPN100MJRL allows it to be used across various industries. While specific applications always require careful consideration and validation by professional engineering and design teams, the following are conceptual illustrations of its possible use cases:
- Environmental Monitoring: Devices designed for environmental monitoring, such as air quality sensors and weather data collection equipment, might utilize the LQH2HPN100MJRL for its stable inductance under varying environmental conditions. The semi-shielding helps minimize interference from other components, ensuring accurate readings.
- Industrial Automation: In the realm of industrial automation, this inductor could be found in control systems, automated machinery, and robotic systems where precise electronic control is needed. Its robust temperature range and reliability make it a suitable choice for harsh industrial environments.
- RF Communications: Given its RF inductor classification and self-resonance frequency, the LQH2HPN100MJRL might be incorporated into communication devices, such as transceivers and antennas, facilitating effective signal processing and transmission.
- Consumer Electronics: This general-purpose inductor could also find its applications in a variety of consumer electronic devices, such as portable gadgets, audio equipment, and power supply circuits, offering noise suppression and power management functionality.
Note: These potential applications are conceptual/illustrative and require analysis and verification by engineering and design teams.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacturing of electronic components, with a particular emphasis on Fixed Inductors among a broad product portfolio. Known for their innovation and quality, Murata’s components find their way into a myriad of applications ranging from consumer electronics to industrial and telecommunications equipment. The LQH2HPN100MJRL is a testament to Murata’s commitment to providing reliable and high-performance components. Murata’s expertise in inductors is reflected in their broad offering of products, which include a variety of sizes, inductance values, and specifications to meet the diverse needs of the electronic industry.
Where to Find LQH2HPN100MJRL by Murata Manufacturing Co Ltd
To source the LQH2HPN100MJRL for your projects, findchips.com is an invaluable resource. The site offers comprehensive listings and current availability from multiple distributors. While it has been historically available from distributors such as Chip Stock, TTI, Avnet Americas, Avnet Abacus, and Farnell, inventory levels can fluctuate. To ensure you find the LQH2HPN100MJRL or suitable alternatives, Fixed Inductors section on findchips.com can guide you to the parts offered by Murata Manufacturing Co Ltd. and other leading manufacturers, providing current stock levels, pricing, and distributor options.