Overview of REF3030AIDBZR by Texas Instruments
The REF3030AIDBZR by Texas Instruments is a high-precision, low-power, series (bandgap) voltage reference, encapsulated in a small 3-pin SOT-23 package. Operating within the range of -40 to 125 degrees Celsius, this component ensures stability and performance across a wide range of environmental conditions. It provides a fixed 3V output with an impressive initial accuracy of 0.2% and a temperature coefficient of ±35 ppm/°C. Fabricated using CMOS technology, the REF3030AIDBZR requires a minimal supply voltage of 3.05 V up to a maximum of 5.5 V, making it ideally suited for portable and battery-powered applications.
This voltage reference is part of the larger category of Voltage References in the sector of Power Circuits, designed to provide precise and stable voltage for the calibration of other electronic components within circuits. Its characteristics include a nominal output voltage of 3V, a very narrow output voltage range from 2.994V to 3.006V, and a moisture sensitivity level (MSL) of 1, indicating its robustness and reliability in various environmental conditions. The REF3030AIDBZR is RoHS compliant, reflecting adherence to strict environmental standards in its manufacturing process.
Industry Applications for REF3030AIDBZR
The REF3030AIDBZR serves a broad spectrum of industry applications, thanks to its high precision, reliability, and low power consumption. Here are several potential use cases:
- Industrial Automation: The high accuracy and stability of the REF3030AIDBZR make it suited for control systems in industrial automation. Components like PLCs (Programmable Logic Controllers) and precision sensors might integrate this voltage reference to ensure accurate process control and measurement.
- Financial Technology (Fintech): In fintech applications, such as high-speed trading platforms or encrypted transactions, the REF3030AIDBZR can provide stable voltage for critical electronic components, ensuring reliable operation.
- Renewable Energy: Solar inverters and battery management systems in renewable energy installations could employ the REF3030AIDBZR for accurate voltage monitoring and control, contributing to the efficient conversion and storage of energy.
- Consumer Electronics: Portable devices, such as wearable fitness trackers or smart thermostats, rely on components that consume minimal power yet operate with high precision. The REF3030AIDBZR fits this need perfectly, enabling longer battery life and consistent performance.
These potential applications are conceptual and illustrate the versatility of the REF3030AIDBZR. It’s important for engineering and design teams to assess and verify the suitability of this component for their specific applications.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide range of integrated circuits (ICs), including a significant lineup of voltage references and other power circuit components. TI has a reputation for innovation, quality, and reliability in the field of signal processing and power management technology.
In the realm of Voltage References, Texas Instruments offers a comprehensive portfolio that includes the REF3030AIDBZR and many others. These components are designed to meet the needs of a multitude of applications, from industrial and automotive systems to consumer electronics, by providing accurate, stable references for a variety of analog and digital circuits. TI’s commitments to rigorous testing and quality control ensure that their voltage references perform to their specifications in the most demanding applications.
Where to Find REF3030AIDBZR by Texas Instruments
When looking to procure the REF3030AIDBZR, it is paramount to consult platforms that provide up-to-date stock levels and pricing information. For this purpose, findchips.com stands out as an essential resource. On Findchips, you can readily find current availability and competitive pricing for the REF3030AIDBZR, as well as explore similar Voltage References offered by Texas Instruments and other leading manufacturers.
Historically, notable distributors like Win Source Electronics, LCSC, Mouser Electronics, and DigiKey have stocked the REF3030AIDBZR. It’s worth noting, however, that stock levels and pricing can vary, making it essential for procurement professionals to verify the most current information on findchips.com.