Overview of MTFC32GAZAQDW-AAT by Micron Technology Inc.
The MTFC32GAZAQDW-AAT by Micron Technology Inc. is a NAND type Flash Memory card offering a storage capacity of 32GB with a maximum clock frequency of 200MHz, packaged in a low-profile Ball Grid Array (LBGA) with 100 terminals. This part features synchronous operating mode, making it suitable for high-speed data processing and storage applications. With its robust storage capacity and performance specifications, this Flash Memory card is highly suited for a broad array of applications requiring reliable non-volatile memory storage. The memory IC type classified under this part is ‘FLASH CARD’, indicating its application flexibility and user interface convenience. Furthermore, it adheres to the latest industry standards, being RoHS compliant and Reach compliant, ensuring environmental and safety requirements are met.
The part possesses a memory density of 274877906944 bit, organized as 32G x 8, providing a high volume of storage in a compact form factor. The MTFC32GAZAQDW-AAT operates within a wide temperature range from -40 °C to 105 °C, making it suitable for applications in challenging thermal environments. The device supports a supply voltage range from 2.7V to 3.6V, with a nominal supply voltage of 3.3V. Additionally, it boasts an AEC-Q100 screening level, indicating its suitability for automotive applications, despite automotive not being one of the primary suggested applications unless explicitly mentioned.
Industry Applications for MTFC32GAZAQDW-AAT
This Flash Memory part by Micron Technology Inc. holds the potential to service a wide variety of sectors due to its high storage capacity, durability, and versatility. Here are several industry applications where the MTFC32GAZAQDW-AAT could be instrumental:
- Consumer Electronics: This part could potentially be utilized in smartphones, tablets, digital cameras, and other portable consumer electronic devices requiring high-capacity and high-speed data storage for applications, multimedia files, and operating system functionalities.
- Telecommunications: The high-speed synchronous operation and robust storage capacity make it a strong candidate for telecommunications equipment, such as network servers, routers, and switches, supporting the storage of large routing tables and firmware updates.
- Computing and Data Storage: It may find use in solid-state drives (SSDs), personal computers, and data centers requiring reliable, high-capacity storage solutions for operating systems, applications, and user data.
- Internet of Things (IoT): Especially suitable for edge computing devices and smart sensors that require efficient, high-capacity data logging and storage for processing and transmitting telemetry and operational data to cloud-based applications.
- Healthcare: With its wide operating temperature range and reliability, it could serve well in medical devices or wearables for data logging, patient monitoring systems, and diagnostic equipment requiring non-volatile memory for critical data storage and retrieval.
Note that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance in specific use cases.
About Micron Technology Inc.
Micron Technology Inc. is a widely recognized leader in the global semiconductor industry, particularly in the development and manufacturing of memory and storage solutions, including Flash Memories. The company prides itself on producing innovative products that advance computing capabilities, storage, and mobile technologies. Micron’s product line includes a comprehensive range of Flash Memories designed for a variety of applications, offering different densities, form factors, and performance specifications to meet the diverse needs of the electronics industry. The MTFC32GAZAQDW-AAT is a testament to Micron’s commitment to delivering state-of-the-art memory solutions that enhance the performance and reliability of electronic systems.
Where to Find MTFC32GAZAQDW-AAT by Micron Technology Inc
To find the MTFC32GAZAQDW-AAT and explore alternative options, you should consider using findchips.com. This site allows users to compare pricing, availability, and specs for Flash Memories across multiple distributors. Historically, this part has been available from distributors such as Avnet Asia, Sensible Micro Corporation, Avnet Americas, Mouser Electronics, Avnet Silica, DigiKey, and Farnell, but stock levels and pricing are subject to change. Therefore, visiting FindChips.com will provide you with the most current data available to make an informed purchase decision.