Overview of FSA4480UCX by onsemi
The FSA4480UCX by onsemi is an integrated USB Type-C Analog Audio Switch with Protection designed for USB-C applications. This part facilitates seamless audio signal routing from the USB Type-C port to the traditional 3.5mm audio jack, supporting the use of conventional headphones, earphones, or auxiliary audio connections with devices that have adopted the universal USB-C port. It operates within a supply voltage range of 2.7V to 5.5V and is compatible with the USB 2.0 standard, ensuring its versatility across various USB-C audio applications.
The FSA4480UCX is encapsulated in a very thin profile, fine pitch (VFBGA) package, specifically a WLCSP-25 package, featuring 25 pins and a compact footprint of 2.28mm x 2.24mm with a maximum seated height of 0.625mm. It supports a data rate of up to 480Mbps and accommodates four ports. Notably, this device is designed for industrial temperature ranges, operating from -40°C to 85°C, making it suitable for a wide range of environments. Additionally, it’s noteworthy for its compliance with RoHS, underlining its adherence to environmental standards concerning hazardous substances in electrical and electronic equipment.
As part of the Multiplexers or Switches subcategory in the category of Signal Circuits, the FSA4480UCX stands out for its audio/video switching capability, emphasizing its utility in managing audio signals in complex devices. With a factory lead time of 34 weeks as of the current writing, potential procurement requires strategic planning concerning its integration into production schedules.
Industry Applications for FSA4480UCX
The FSA4480UCX by onsemi offers broad applicability across various sectors due to its fundamental role in signal routing and its functionality within the USB 2.0 ecosystem. Here are a few possible applications, though it’s critical for engineering and design teams to conduct thorough analyses and validations:
- Education and Research: In educational or research lab equipment, the FSA4480UCX could be used for audio signal management in devices requiring connection to external speakers or headsets, particularly in e-learning tools and virtual reality setups for immersive learning experiences.
- Aerospace and Defense: Within aerospace and defense, this part might find its use in cockpit communications systems, ground support equipment, or simulators where reliable audio connection and switching are paramount. Its industrial temperature range makes it suitable for the demanding environments often encountered in this sector.
- Communication and Networking: The FSA4480UCX can play a crucial role in communication devices, such as VoIP handsets, conferencing systems, and mobile communication devices, aiding in the routing of audio signals to and from various peripherals and interfaces.
Note that the aforementioned applications are conceptual/illustrative and necessitate a thorough evaluation by relevant engineering and design teams to confirm suitability and compliance with specific requirements.
About onsemi
onsemi is a renowned manufacturer known for its wide range of electronic components, with a particular focus on signal circuits including Multiplexers or Switches and related technologies. Within this domain, FSA4480UCX represents onsemi’s commitment to providing advanced solutions that address the evolving needs of signal routing and interface compatibility across various industry applications. onsemi’s portfolio exhibits a comprehensive array of products designed to meet the rigorous demands of industrial, communication, and consumer electronics sectors, among others. By leveraging extensive research and development efforts, onsemi continues to introduce products that enhance connectivity, efficiency, and reliability in electronic devices.
Where to Find FSA4480UCX by onsemi
To source the FSA4480UCX, engineers and procurement professionals are advised to use findchips.com. Not only does this platform provide current stock levels and competitive pricing, but it also offers comprehensive data on Multiplexers or Switches from onsemi and other leading manufacturers. Historically, the FSA4480UCX has been available at distributors including Wuhan P&S, Win Source Electronics, New Advantage Corporation, Flip Electronics, and other notable companies. However, availability can fluctuate, and it’s paramount to visit findchips.com to get the most up-to-date information on sourcing options.