BLM15PX121SN1D by Murata Manufacturing Co Ltd

Overview of BLM15PX121SN1D by Murata Manufacturing Co Ltd.

The BLM15PX121SN1D by Murata Manufacturing Co Ltd is a multifaceted electronic component classified within the Data Line Filters category. Its primary function as a ferrite bead makes it integral in minimizing high-frequency electromagnetic interference (EMI) in electronic circuits. The component features an impedance of 120Ω at 100Mhz, a DC resistance maximum of 0.06Ohm, and a rated current of 1.1A, encapsulated in a standard EIA 0402 package with a 2-pin configuration.

Additionally, this ferrite bead is designed with an operating temperature range of -55 °C to +125 °C, signifying its reliability across a broad spectrum of temperatures. It has a maximum DC resistance (DCR) of only 0.055Ω, ensuring minimal loss and maximum efficiency in applications. The component is also RoHS compliant and meets the REACH compliance code, highlighting its adherence to environmental and health standards. Notably, its JESD-609 Code e3 classification specifies a lead-free terminal finish, further affirming its environmental compliance.

Industry Applications for BLM15PX121SN1D

The versatility of the BLM15PX121SN1D makes it suitable for a wide range of applications across various industries. Its capability to suppress high-frequency EMI noise allows it to be integral in numerous electronic devices. Here are some potential applications:

  • Internet of Things (IoT): IoT devices, being highly sensitive to EMI, could benefit greatly from the noise suppression capabilities of the BLM15PX121SN1D. Its compact size allows for easy integration into the design of smart home devices, wearables, and sensors.
  • Computing and Data Storage: In computing applications, high-speed data integrity is critical. The BLM15PX121SN1D could potentially be used in servers, SSDs, and other storage devices to ensure signal integrity by reducing EMI.
  • Telecommunications: Telecommunication equipment, which operates at high frequencies, might utilize the BLM15PX121SN1D to mitigate interference, ensuring cleaner signal transmission in devices like routers, switches, and base stations.
  • Energy and Power Systems: In power supply circuits and energy management systems, reducing EMI can improve efficiency and reliability. The BLM15PX121SN1D could potentially serve in these systems to suppress noise in various components.

Note that these potential applications are conceptual and illustrative. Engineering and design teams must perform detailed analysis and verification to confirm the suitability of BLM15PX121SN1D for specific applications.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, notably excelling in the area of filters, including Data Line Filters. The BLM15PX121SN1D is part of Murata’s comprehensive portfolio of filtering solutions that aim to address the increasing demands for EMI suppression in various electronic devices. Murata is known for their innovation, quality, and reliability. The inclusion of the BLM15PX121SN1D within their product lineup underscores their commitment to providing cutting-edge solutions for EMI challenges across the electronics industry. Murata’s expertise extends beyond Data Line Filters to a broad array of passive and active electronic components, making them a go-to manufacturer for engineers and procurement professionals alike.

Where to Find BLM15PX121SN1D by Murata Manufacturing Co Ltd

To source the BLM15PX121SN1D, professionals should consider utilizing findchips.com for the most up-to-date inventory and pricing information from a multitude of distributors. This part has historically been available from distributors such as Avnet Asia, TTI, Future Electronics, and Mouser Electronics, among others. However, to access current stock levels, lead times, and competitive pricing, visiting findchips.com directly is advisable. Additionally, for those seeking alternatives or additional Data Line Filters, findchips.com offers a comprehensive database of parts from Murata Manufacturing Co Ltd as well as other leading manufacturers to cater to a wide range of application needs.

Compare pricing for BLM15PX121SN1D and other Data Line Filters / Filters at findchips.com